Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN5009M | onsemi | Half Bridge 2 MOSFET 40ns 20ns 10V~13.5V SOIC-8 Gate Drivers ROHS | C3655309 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 40ns | 20ns | 10V~13.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6601BCB | RENESAS | Half Bridge 2 MOSFET 20ns 20ns 10.8V~13.2V SOIC-8 Gate Drivers ROHS | C3655339 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 10.8V~13.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612BECBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655354 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 7V~13.2V | 2A | 1.25A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BIRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3655359 | DFN-10(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 7V~13.2V | 2A | 1.25A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4424CWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655439 | SOIC-16 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 28ns | 32ns | 4.5V~18V | 3A | 3A | ||
| Min: 1 Mult: 1 | 0 | FAN7362M | onsemi | High side 1 250mA 70ns 30ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655459 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 70ns | 30ns | 10V~20V | 500mA | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7080CM | onsemi | Half Bridge 2 250mA 40ns 25ns 5.5V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655504 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 40ns | 25ns | 5.5V~20V | 500mA | 250mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467BN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C3655634 | DIP-14 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 14ns | 13ns | 4.5V~18V | 1.2A | 1.2A | ||
| Min: 1 Mult: 1 | 0 | ISL6700IB | RENESAS | Half Bridge 2 MOSFET 1.4A 5ns 5ns 9V~15V 1.3A SOIC-8 Gate Drivers ROHS | C3654926 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 5ns | 5ns | 9V~15V | 1.3A | 1.4A | ||
| Min: 1 Mult: 1 | 0 | MIC4425BM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C3654956 | SOIC-8 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 28ns | 32ns | 4.5V~18V | 3A | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7155CN | ELANTEC | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A PDIP-8 Gate Drivers ROHS | C3654961 | PDIP-8 | Bag-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | 3.5A | ||
| Min: 1 Mult: 1 | 0 | EL7212CN | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drivers ROHS | C3654981 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3252E | HARRIS | Low Edge 4 MOSFET 600mA 5V 600mA PDIP-16 Gate Drivers ROHS | C3655101 | PDIP-16 | Bag-packed | Low Edge | -40℃~+105℃ | 4 | MOSFET | - | - | 5V | 600mA | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655131 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7171MX | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C3655136 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 25ns | 15ns | 10V~20V | 4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN7389MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOP-24 Gate Drivers ROHS | C3655196 | SOP-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 50ns | 30ns | 10V~20V | 650mA | 350mA | ||
| Min: 1 Mult: 1 | 0 | A4935EJPTR-T | Allegro MicroSystems, LLC | Gate Drivers ROHS | C3655231 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IR25603STRPBFTR | Infineon Technologies | Gate Drivers ROHS | C3655251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IP1 | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-16 Gate Drivers ROHS | C3655276 | PDIP-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 25ns | 25ns | 10V~15V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6603ACB | RENESAS | Gate Drivers ROHS | C3655281 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4080AIP | RENESAS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3655326 | PDIP-20 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 10ns | 10ns | 9.5V~15V | 2.4A | 2.6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20658BNP#G0 | RENESAS | Gate Drivers ROHS | C3655351 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BECB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655401 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 7V~13.2V | 2A | 1.25A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33285D | MOTOROLA | High side 2 MOSFET 7V~40V SOIC-8 Gate Drivers ROHS | C3655446 | SOIC-8 | Bag-packed | High side | -40℃~+125℃@(Ta) | 2 | MOSFET | - | - | 7V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADP3412JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655511 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 2 | MOSFET | - | - | 4.15V~7.5V | - | - |