Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VLA507-01 | Powerex Inc. | Low Edge 1 IGBT 3A 300ns 300ns 14V~15V 3A SIP-6 Gate Drivers ROHS | C5826817 | SIP-6 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 3A | 300ns | 300ns | 14V~15V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467CWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3654963 | SOIC-16 | Bag-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | HIP6603CB | HARRIS | Half Bridge 2 MOSFET 20ns 20ns 5V~12V SOIC-8 Gate Drivers ROHS | C3655048 | SOIC-8 | Bag-packed | Half Bridge | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 5V~12V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425BN | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C3655098 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | EL7243CMZ | ELANTEC | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-20 Gate Drivers ROHS | C3655113 | SOIC-20 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612ECB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655193 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15070AEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 4V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655243 | SOT-23-6 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 6ns | 4ns | 4V~14V | 7A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4427CM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655348 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2101EIBT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C3655463 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6594DCBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655623 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4083APZ | RENESAS | High side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drivers ROHS | C3655793 | PDIP-16 | Tube-packed | High side | -40℃~+150℃@(Tj) | 3 | MOSFET | - | 35ns | 30ns | 7V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AB | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA SOIC-24 Gate Drivers ROHS | C3655014 | SOIC-24 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PT80C525-VC-B | Texas Instruments | Gate Drivers ROHS | C3655044 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6602ACR | RENESAS | Gate Drivers ROHS | C3655244 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| HIP2101IRT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16(5x5) Gate Drivers ROHS | C3655744 | QFN-16(5x5) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BCB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655819 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4020IB | RENESAS | 3V~12V SOIC-20 Gate Drivers ROHS | C3717219 | SOIC-20 | Tube-packed | - | -40℃~+125℃@(Tj) | - | - | - | - | - | 3V~12V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | EL7104CS | RENESAS | Low Edge 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C3717225 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | IRS2103PBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538248 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LTC3900ES8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687079 | SO-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6610ACRZ-T | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-16(4x4) Gate Drivers ROHS | C3655365 | QFN-16(4x4) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FRTCZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 7.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655400 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 7.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UBA2033TS/N3118 | NXP Semicon | Gate Drivers ROHS | C7372243 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2EDN7434BXTSA1 | Infineon Technologies | SOT-23-6 Gate Drivers ROHS | C3655116 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HIP6601BCB-T | RENESAS | Half Bridge 2 MOSFET 20ns 20ns 10.8V~13.2V SOIC-8 Gate Drivers ROHS | C3655421 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 10.8V~13.2V | - | - |