Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRS2103PBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538248 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0 | LTC3900ES8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687079 | SO-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6610ACRZ-T | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-16(4x4) Gate Drivers ROHS | C3655365 | QFN-16(4x4) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FRTCZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 7.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655400 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 7.5V~16V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UBA2033TS/N3118 | NXP Semicon | Gate Drivers ROHS | C7372243 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2EDN7434BXTSA1 | Infineon Technologies | SOT-23-6 Gate Drivers ROHS | C3655116 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HIP6601BCB-T | RENESAS | Half Bridge 2 MOSFET 20ns 20ns 10.8V~13.2V SOIC-8 Gate Drivers ROHS | C3655421 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 10.8V~13.2V | - | ||
| Min: 1 Mult: 1 | 0 | ISL6207CBZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C3655716 | SOIC-8 | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC4441EMSE#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688556 | MSOP-10-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP5015IS1 | HARRIS | Half Bridge 1 MOSFET 5A 20ns 20ns 9.6V~14.4V 5A SIP-7 Gate Drivers ROHS | C3685760 | SIP-7 | Bag-packed | Half Bridge | -40℃~+85℃ | 1 | MOSFET | 5A | 20ns | 20ns | 9.6V~14.4V | 5A | ||
| Min: 1 Mult: 1 | 0 | EL7156CN | ELANTEC | PDIP-8 Gate Drivers ROHS | C7183165 | PDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IR3557MTRPBF | Infineon Technologies | PQFN-30(6x6) Gate Drivers ROHS | C537672 | PQFN-30(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS26302DJPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538347 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3226CMX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903495 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV5106ADR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C904639 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3213TMX | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903476 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | ||
| Min: 1 Mult: 1 | 0 | VLA553-01R | Powerex Inc. | Half Bridge 2 IGBT 24A 14.2V~15.8V 24A Gate Drivers ROHS | C5826819 | - | Bag-packed | Half Bridge | -25℃~+70℃@(Ta) | 2 | IGBT | 24A | - | - | 14.2V~15.8V | 24A | ||
| Min: 1 Mult: 1 | 0 | SMA2417M | Sanken Elec | Half Bridge IGBT 9V~15V SIP-15 Gate Drivers ROHS | C5899743 | SIP-15 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | IGBT | - | - | - | 9V~15V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLE4208G | Infineon Technologies | DSO-28 Gate Drivers ROHS | C2980613 | DSO-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4422CAT | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641436 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4422ACM | Microchip Tech | SOIC-8 Gate Drivers ROHS | C19302779 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDN609SITR | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C2653804 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | ||
Marketplace
| Lightning Deals Learn more 2000+:
$1.3806
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
4000
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXDN609SITR | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C2653804 | SOIC-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD604SITR | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C2677219 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | ||
Marketplace
| Lightning Deals Learn more 2000+:
$1.1544
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
2000
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXDD604SITR | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C2677219 | SOIC-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | 2SD300C17A4C | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS | C5502754 | - | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 30A | - | - | 14V~16V | 30A | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0C-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A DIP-16 Gate Drivers ROHS | C6074441 | DIP-16 | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A |