Gate Drivers
The Results of Gate Drivers 6898
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6898
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Min: 1
Mult: 1
0
IR21368STRPBF-IRInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28 Gate Drivers ROHS
C3655199SOIC-28Bag-packedHalf Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET200mA125ns50ns10V~20V350mA
Min: 1
Mult: 1
0
MAX4429CSAAnalog Devices Inc./Maxim Integrated
Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS
C3655594SOIC-8Tube-packedLow Edge0℃~+70℃@(Ta)1MOSFET6A25ns25ns4.5V~18V6A
Min: 1
Mult: 1
0
MAX4428ESAAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS
C3655679SOIC-8Tube-packedLow Edge-40℃~+85℃@(Ta)2MOSFET1.5A20ns20ns4.5V~18V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
LM5100CMA/NOPBTexas Instruments
Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A SOIC-8 Gate Drivers ROHS
C3654855SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1A990ns715ns9V~14V1A
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2609DSTRPBF-INFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655170SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2509SPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655175SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 500
0
IRS2330JPBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C3655345PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
ISL6612BCBZRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8 Gate Drivers ROHS
C3654931SOIC-8Tape & Reel (TR)Half Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns7V~13.2V2A
Min: 1
Mult: 1
Full Reel: 2500
0
MAX15070BEUT+Analog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 3A 6ns 4ns 6V~14V 7A SOT-23-6 Gate Drivers ROHS
C3655246SOT-23-6Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2MOSFET3A6ns4ns6V~14V7A
Min: 1
Mult: 1
Full Reel: 3000
0
SP001690382Infineon Technologies
2 MOSFET 4A 6.5ns 4.5ns 4.5V~20V 8A SOT-23-6 Gate Drivers ROHS
C3655012SOT-23-6Tape & Reel (TR)High side;Low Edge-40℃~+150℃@(Tj)2MOSFET4A6.5ns4.5ns4.5V~20V8A
Min: 1
Mult: 1
Full Reel: 3000
0
TPS2818DBVTTexas Instruments
Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS
C3655117SOT-23-5Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)1MOSFET2A14ns14ns4V~14V2A
Min: 1
Mult: 1
Full Reel: 2000
0
TPS2813PWLETexas Instruments
Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS
C3655487TSSOP-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET2A14ns15ns4V~14V2A
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7081MXonsemi
High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C3655552SOIC-8Tape & Reel (TR)High side-40℃~+125℃@(Ta)1IGBT;MOSFET250mA15ns10ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2608DSPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655797SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 2500
0
IR7304STRPBF-IRInfineon Technologies
Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS
C3654918SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET60mA200ns100ns10V~20V130mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2609DSTRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655173SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2607DSPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655263SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7081CMXonsemi
High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C3655413SOIC-8Tape & Reel (TR)High side-40℃~+125℃@(Ta)1IGBT;MOSFET250mA15ns10ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
ISL6605IBZRENESAS
Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS
C3655443SOIC-8Tape & Reel (TR)Half Bridge-40℃~+85℃@(Ta)2MOSFET2A8ns8ns4.5V~5.5V4A
Min: 1
Mult: 1
Full Reel: 2500
0
HIP6603BCBZRENESAS
Half Bridge 2 MOSFET 20ns 20ns 10.8V~13.2V SOIC-8 Gate Drivers ROHS
C3655573SOIC-8Tape & Reel (TR)Half Bridge0℃~+70℃@(Tj)2MOSFET-20ns20ns10.8V~13.2V-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7081CMonsemi
High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C3655728SOIC-8Tape & Reel (TR)High side-40℃~+125℃@(Ta)1IGBT;MOSFET250mA15ns10ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
ISL6610CBZRENESAS
SOIC-14 Gate Drivers ROHS
C3717255SOIC-14Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
MAX8702ETPAnalog Devices Inc./Maxim Integrated
Half Bridge 4 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS
C3655294TQFN-20-EP(4x4)Tape & Reel (TR)Half Bridge-40℃~+100℃4MOSFET1.5A16ns14ns4.5V~28V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
IR25601SPBFInfineon Technologies
Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS
C3655379SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2IGBT;MOSFET60mA200ns100ns10V~20V130mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2128STRPBFInfineon Technologies
High side 1 290mA 80ns 40ns 12V~20V 600mA SOIC-8 Gate Drivers ROHS
C3655544SOIC-8Tape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET290mA80ns40ns12V~20V600mA