Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDD630MYI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-263-5 Gate Drivers ROHS | C1524121 | TO-263-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 9V~35V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086ABZ | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA SOIC-24-300mil Gate Drivers ROHS | C1549333 | SOIC-24-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27211D | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C1549388 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IX4426N | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549436 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 10ns | 8ns | 4.5V~30V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| L99SD01TR-E | STMicroelectronics | Half Bridge MOSFET 6V~28V PowerSSO-36 Gate Drivers ROHS | C2680308 | PowerSSO-36 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6V~28V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L6494LDTR | STMicroelectronics | Half Bridge 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C2677273 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MC33HB2001EKR2 | NXP Semicon | 5V~28V SOIC-32-EP-300mil Gate Drivers ROHS | C2680277 | SOIC-32-EP-300mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 5V~28V | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3122TMX | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C457747 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV33152DR2G | onsemi | Low Edge 2 MOSFET 1.5A 36ns 32ns 6.1V~18V 1.5A SOIC-8 Gate Drivers ROHS | C904602 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 36ns | 32ns | 6.1V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV5705BDR2G | onsemi | Half Bridge 1 IGBT 4A 9.2ns 7.9ns 20V 6A SOIC-8 Gate Drivers ROHS | C904652 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 4A | 9.2ns | 7.9ns | 20V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L6390DTR | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 12.5V~20V 430mA SO-16 Gate Drivers ROHS | C503085 | SO-16 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 12.5V~20V | 430mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1392BDR2G | onsemi | Half Bridge 2 MOSFET 500mA 40ns 20ns 8V~20V 1A SOIC-8 Gate Drivers ROHS | C457690 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 500mA | 40ns | 20ns | 8V~20V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PT5620 | PTC(Princeton Tech) | MSOP-10 Gate Drivers ROHS | C481963 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP81074ADR2G | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A SOIC-8 Gate Drivers ROHS | C603800 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MD1211LG-G | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~13V 2A SOIC-8 Gate Drivers ROHS | C623931 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~13V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR2135STRPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA SOIC-28-300mil Gate Drivers ROHS | C537588 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IR44273LTRPBF | Infineon Technologies | SOT-23-5 Gate Drivers ROHS | C537738 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4120YME-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~20V 6A SOIC-8-EP Gate Drivers ROHS | C628007 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~20V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC27533DBVT | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-5 Gate Drivers ROHS | C2677061 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIR3241STR | Infineon Technologies | High side 1 MOSFET 350mA 6us 6us 3V~36V 350mA SOIC-8 Gate Drivers ROHS | C533197 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 350mA | 6us | 6us | 3V~36V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1ED3131MU12H | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530926 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGIPS20K60 | STMicroelectronics | SDIP-25L Gate Drivers ROHS | C2688717 | SDIP-25L | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP5106ADR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C78282 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2EDF9275FXUMA1 | Infineon Technologies | Full Bridge 2 4A 6.5ns 4.5ns 20V 8A SOIC-16 Gate Drivers ROHS | C1870161 | SOIC-16 | Tape & Reel (TR) | Full Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 6.5ns | 4.5ns | 20V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3623ARDZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659197 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - |