Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR7106STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655719 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083M | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655759 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX8552ETB+ | Analog Devices Inc./Maxim Integrated | TDFN-10-EP(3x3) Gate Drivers ROHS | C1549323 | TDFN-10-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083CMX | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655200 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX8703ETP | Analog Devices Inc./Maxim Integrated | 2 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS | C3655285 | TQFN-20-EP(4x4) | Tape & Reel (TR) | High side;Low Edge | -40℃~+100℃ | 2 | MOSFET | 1.5A | 16ns | 14ns | 4.5V~28V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRS2004STR | Infineon Technologies | Half Bridge 2 10V~20V SOIC-8 Gate Drivers ROHS | C3655330 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | 2 | - | - | - | - | 10V~20V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL89400ABZ | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS | C3654936 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25603SPBF-IR | Infineon Technologies | Half Bridge 2 MOSFET 180mA 80ns 45ns 10V~15.6V 260mA SOIC-8 Gate Drivers ROHS | C3654966 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 180mA | 80ns | 45ns | 10V~15.6V | 260mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK401G,LF | TOSHIBA | WCSPE-6(0.8x1.2) Gate Drivers ROHS | C7360692 | WCSPE-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV68261MTWAITBG | onsemi | WDFNW-6(2x2) Gate Drivers ROHS | C5206747 | WDFNW-6(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DGD0227S8-13 | Diodes Incorporated | SO-8 Gate Drivers ROHS | C5244547 | SO-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN7393AMX | onsemi | Half Bridge 2 2.5A 25ns 15ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C890854 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 15ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5014YM-TR | Microchip Tech | 1 MOSFET 2.75V~30V SOIC-8 Gate Drivers ROHS | C219121 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14628-E/SN | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C220795 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7158ISZ | RENESAS | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C1524115 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 12A | 12ns | 12.2ns | 4.5V~12V | 12A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDD630MYI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-263-5 Gate Drivers ROHS | C1524121 | TO-263-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 9V~35V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086ABZ | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA SOIC-24-300mil Gate Drivers ROHS | C1549333 | SOIC-24-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27211D | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C1549388 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDF604SI | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C1549296 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IX4426N | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549436 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 10ns | 8ns | 4.5V~30V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| L99SD01TR-E | STMicroelectronics | Half Bridge MOSFET 6V~28V PowerSSO-36 Gate Drivers ROHS | C2680308 | PowerSSO-36 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6V~28V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L6494LDTR | STMicroelectronics | Half Bridge 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C2677273 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VCA810AIDR | Texas Instruments | SOIC-8 Gate Drivers ROHS | C2060449 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MC33HB2001EKR2 | NXP Semicon | 5V~28V SOIC-32-EP-300mil Gate Drivers ROHS | C2680277 | SOIC-32-EP-300mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 5V~28V | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3122TMX | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C457747 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | - |