Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EG3113D | EG Micro | SOP-8-4.2mm Gate Drivers ROHS | C2929097 | SOP-8-4.2mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0
View marketplace suppliers’ inventory
| MD1811K6-G | Microchip Tech | Half Bridge 4 MOSFET 2A 6ns 6ns 5V~12V 2A VQFN-16-EP(4x4) Gate Drivers ROHS | C623933 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | 4 | MOSFET | 2A | 6ns | 6ns | 5V~12V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0
View marketplace suppliers’ inventory
| TC4426AVOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C624938 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP81071CDR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drivers ROHS | C603799 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4606-2YML-TR | Microchip Tech | Full Bridge 4 MOSFET 1A 20ns 20ns 5.25V~16V 1A VQFN-16-EP(4x4) Gate Drivers ROHS | C621922 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Full Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1A | 20ns | 20ns | 5.25V~16V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TC4420CAT | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641430 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC33151VDR2G | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C603251 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 31ns | 32ns | 6.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP1416RT-E/OT | Microchip Tech | Low Edge 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drivers ROHS | C625302 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4427COA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636890 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6823C | onsemi | Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS | C457704 | PQFN-40-EP(6x6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN7393AMX | onsemi | Half Bridge 2 2.5A 25ns 15ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C890854 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 15ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1202T-E/SN | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C622986 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | TC1426COA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A SOIC-8 Gate Drivers ROHS | C636862 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4426COA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636882 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4424YM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C637537 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| L99SD01TR-E | STMicroelectronics | Half Bridge MOSFET 6V~28V PowerSSO-36 Gate Drivers ROHS | C2680308 | PowerSSO-36 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6V~28V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MC33HB2001EKR2 | NXP Semicon | 5V~28V SOIC-32-EP-300mil Gate Drivers ROHS | C2680277 | SOIC-32-EP-300mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 5V~28V | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27423DR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C2677322 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5107MAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.3A 15ns 15ns 8V~14V 1.4A SOIC-8 Gate Drivers ROHS | C2653798 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.3A | 15ns | 15ns | 8V~14V | 1.4A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4420ZM | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C148048 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IX4426N | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549436 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 10ns | 8ns | 4.5V~30V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | EL7158ISZ | RENESAS | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C1524115 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 12A | 12ns | 12.2ns | 4.5V~12V | 12A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDF604SI | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C1549296 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VCA810AIDR | Texas Instruments | SOIC-8 Gate Drivers ROHS | C2060449 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC27211DRMT | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A VSON-8(4x4) Gate Drivers ROHS | C181442 | VSON-8(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - |