Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0305T-E/SN | Microchip Tech | Half Bridge 2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C622967 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MIC4426ZM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C637539 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC5014YM | Microchip Tech | 1 MOSFET 2.75V~30V SOIC-8 Gate Drivers ROHS | C637554 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | ||
| Min: 1 Mult: 1 | 0 | TC4420CAT | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641430 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC33151VDR2G | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C603251 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 31ns | 32ns | 6.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP1416RT-E/OT | Microchip Tech | Low Edge 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drivers ROHS | C625302 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4427COA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636890 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP81071CDR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drivers ROHS | C603799 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC5019YFT-TR | Microchip Tech | High side 1 MOSFET 2.7V~9V TQFN-4(1.2x1.2) Gate Drivers ROHS | C621942 | TQFN-4(1.2x1.2) | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | - | - | 2.7V~9V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2304NTR | Littelfuse/IXYS | Half Bridge 2 290mA 35ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655524 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 35ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0 | IXDN614SI | Littelfuse/IXYS | Low Edge 1 14A 18ns 4.5V~35V 14A SOIC-8 Gate Drivers ROHS | C7430185 | SOIC-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 14A | - | 18ns | 4.5V~35V | 14A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK421G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C5797468 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48525XS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C5153835 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EG3113D | EG Micro | SOP-8-4.2mm Gate Drivers ROHS | C2929097 | SOP-8-4.2mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-1CS8#PBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676432 | SO-8 | Tube-packed | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7001HMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-10-EP Gate Drivers ROHS | C581061 | MSOP-10-EP | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDC30I12MH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530943 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7212CS-T7 | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717263 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| 2EDL8123GXUMA1 | Infineon Technologies | 2 MOSFET 3A 45ns 45ns 8V~17V 3A VDSON-8 Gate Drivers ROHS | C3655103 | VDSON-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 45ns | 45ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | 2EDL8124GXUMA1 | Infineon Technologies | 2 MOSFET 4A 45ns 45ns 8V~17V 4A VDSON-8 Gate Drivers ROHS | C3655208 | VDSON-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 45ns | 45ns | 8V~17V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7080CMX | onsemi | Half Bridge 2 250mA 40ns 25ns 5.5V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655333 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 250mA | 40ns | 25ns | 5.5V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0 | MIC4469YWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C220294 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| TLF11251LDXUMA1 | Infineon Technologies | Half Bridge 1 MOSFET 2.5A 60ns 60ns 2.35V~7V 2.5A TSON-10 Gate Drivers ROHS | C3655009 | TSON-10 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2.5A | 60ns | 60ns | 2.35V~7V | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| 1EDN7126GXTMA1 | Infineon Technologies | 2 MOSFET 1.5A 4ns 4ns 4.2V~11V 1.5A VSON-10 Gate Drivers ROHS | C3655034 | VSON-10 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 4ns | 4ns | 4.2V~11V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NJW4832KH1-B-TE3 | Nisshinbo Micro Devices Inc. | High side 1 MOSFET 10us 10us 4.6V~40V DFN-6(1.6x1.6) Gate Drivers ROHS | C3655699 | DFN-6(1.6x1.6) | Tape & Reel (TR) | High side | -40℃~+125℃ | 1 | MOSFET | - | 10us | 10us | 4.6V~40V | - |