Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(source)
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(source)
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX8552EUB | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 14ns 9ns 4.5V~6.5V MSOP-10 Gate Drivers ROHS | C3655353 | MSOP-10 | Tube-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 14ns | 9ns | 4.5V~6.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7242CNZ-INT | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3655798 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 10ns | 10ns | 4.5V~16V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0 | EL7202CS | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717266 | SOIC-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4082IP | RENESAS | Half Bridge 4 MOSFET 1.4A 9ns 9ns 8.5V~15V 1.3A PDIP-16 Gate Drivers ROHS | C3655485 | PDIP-16 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 4 | MOSFET | 9ns | 9ns | 8.5V~15V | 1.4A | 1.3A | ||
| Min: 1 Mult: 1 | 0 | MIC4104YML | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 6ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C3655660 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 10ns | 6ns | 9V~16V | 2A | 3A | ||
| Min: 1 Mult: 1 | 0 | UC3714N | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A PDIP-8 Gate Drivers ROHS | C3655074 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 30ns | 25ns | 7V~20V | 500mA | 1A | ||
| Min: 1 Mult: 1 | 0 | IR21368STRPBF-IR | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28 Gate Drivers ROHS | C3655199 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 125ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4429CSA | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C3655594 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1 | 0 | MAX4428ESA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655679 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~18V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM5100CMA/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A SOIC-8 Gate Drivers ROHS | C3654855 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 990ns | 715ns | 9V~14V | 1A | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2609DSTRPBF-INF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655170 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2509SPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655175 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2330JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655345 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 80ns | 35ns | 10V~20V | 250mA | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6612BCBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3654931 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 7V~13.2V | 1.25A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX15070BEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 6V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655246 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6ns | 4ns | 6V~14V | 3A | 7A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SP001690382 | Infineon Technologies | 2 MOSFET 4A 6.5ns 4.5ns 4.5V~20V 8A SOT-23-6 Gate Drivers ROHS | C3655012 | SOT-23-6 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 6.5ns | 4.5ns | 4.5V~20V | 4A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2818DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C3655117 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 14ns | 14ns | 4V~14V | 2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2813PWLE | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS | C3655487 | TSSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 14ns | 15ns | 4V~14V | 2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7081MX | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655552 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 15ns | 10ns | 10V~20V | 250mA | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2608DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655797 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR7304STRPBF-IR | Infineon Technologies | Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS | C3654918 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 200ns | 100ns | 10V~20V | 60mA | 130mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2609DSTRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655173 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2607DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655263 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 50ns | 10V~20V | 200mA | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7081CMX | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655413 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 15ns | 10ns | 10V~20V | 250mA | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6605IBZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C3655443 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 8ns | 8ns | 4.5V~5.5V | 2A | 4A |