Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3418JR | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655742 | SOIC-8 | Tube-packed | High side | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 4.15V~13.2V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21368SPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28 Gate Drivers ROHS | C3655213 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 125ns | 10V~20V | 350mA | 200mA | 50ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX8552EUB | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 14ns 9ns 4.5V~6.5V MSOP-10 Gate Drivers ROHS | C3655353 | MSOP-10 | Tube-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 14ns | 4.5V~6.5V | - | - | 9ns | ||
| Min: 1 Mult: 1 | 0 | EL7242CNZ-INT | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3655798 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 10ns | 4.5V~16V | 2A | 2A | 10ns | ||
| Min: 1 Mult: 1 | 0 | EL7202CS | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717266 | SOIC-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 7.5ns | 4.5V~15V | 2A | 2A | 10ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2332SPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA SOIC-28 Gate Drivers ROHS | C3655027 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 80ns | 10V~20V | 500mA | 250mA | 35ns | ||
| Min: 1 Mult: 1 | 0 | IR2235SPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA SOIC-28 Gate Drivers ROHS | C3655630 | SOIC-28 | Bag-packed | Half Bridge | - | 6 | IGBT;MOSFET | 90ns | 10V~20V | 500mA | 250mA | 40ns | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0C-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A DIP-16 Gate Drivers ROHS | C6074441 | DIP-16 | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 30ns | 14.5V~15.5V | 50A | 50A | 25ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-5SNA1200G450300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C6074495 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 9ns | 23.5V~26.5V | 35A | 35A | 30ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX8552ETB+ | Analog Devices Inc./Maxim Integrated | TDFN-10-EP(3x3) Gate Drivers ROHS | C1549323 | TDFN-10-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6610CBZ | RENESAS | SOIC-14 Gate Drivers ROHS | C3717255 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6612BCBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3654931 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 7V~13.2V | 2A | 1.25A | 18ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL89400ABZ | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS | C3654936 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 16ns | 9V~14V | 1.25A | 1.25A | 16ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25603SPBF-IR | Infineon Technologies | Half Bridge 2 MOSFET 180mA 80ns 45ns 10V~15.6V 260mA SOIC-8 Gate Drivers ROHS | C3654966 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 80ns | 10V~15.6V | 260mA | 180mA | 45ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX15070BEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 6V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655246 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6ns | 6V~14V | 7A | 3A | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SP001690382 | Infineon Technologies | 2 MOSFET 4A 6.5ns 4.5ns 4.5V~20V 8A SOT-23-6 Gate Drivers ROHS | C3655012 | SOT-23-6 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 6.5ns | 4.5V~20V | 8A | 4A | 4.5ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2818DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C3655117 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 14ns | 4V~14V | 2A | 2A | 14ns | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2813PWLE | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS | C3655487 | TSSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 14ns | 4V~14V | 2A | 2A | 15ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7081MX | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655552 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 15ns | 10V~20V | 500mA | 250mA | 10ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2608DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655797 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 10V~20V | 350mA | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM5100CMA/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A SOIC-8 Gate Drivers ROHS | C3654855 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 990ns | 9V~14V | 1A | 1A | 715ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2609DSTRPBF-INF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655170 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 10V~20V | 350mA | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2509SPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655175 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 150ns | 10V~20V | 350mA | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083CMX | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655200 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200ns | 10V~20V | 400mA | 200mA | 25ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX8703ETP | Analog Devices Inc./Maxim Integrated | 2 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS | C3655285 | TQFN-20-EP(4x4) | Tape & Reel (TR) | High side;Low Edge | -40℃~+100℃ | 2 | MOSFET | 16ns | 4.5V~28V | 1.5A | 1.5A | 14ns |