Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Driven Configuration
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Driven Configuration
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-17 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C6985055 | - | Bag-packed | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FD2504S | Fortior Tech | SOIC-8 Gate Drivers ROHS | C5126656 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC4440ES6-5#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688551 | TSOT-23-6L | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 1 | MOSFET | 2.4A | 10ns | 7ns | 4V~15V | 2.4A | High side | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33153DG | onsemi | Low Edge 1 1A 17ns 17ns 11V~20V 2A SOIC-8 Gate Drivers ROHS | C77946 | SOIC-8 | Tube-packed | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1A | 17ns | 17ns | 11V~20V | 2A | Low Edge | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0535T2A1C-33 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A DIP-26 Gate Drivers ROHS | C7174962 | DIP-26 | Bag-packed | -55℃~+85℃@(Ta) | 2 | IGBT | 35A | 20ns | 25ns | 14.5V~15.5V | 35A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2ED2183S06FXUMA1 | Infineon Technologies | Half Bridge 1 2.5A 15ns 15ns 10V~20V 2.5A DSO-8 Gate Drivers ROHS | C1850284 | DSO-8 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 2.5A | 15ns | 15ns | 10V~20V | 2.5A | Half Bridge | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0115T2A0C-12 | POWER INTEGRATIONS | 2 IGBT 15A 6ns 12ns 14.5V~15.5V 15A Gate Drivers ROHS | C6997384 | - | Bag-packed | -40℃~+105℃ | 2 | IGBT | 15A | 6ns | 12ns | 14.5V~15.5V | 15A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8271GB-ISR | Skyworks Solutions | 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS | C17274665 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 1 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-12 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C6791088 | - | Bag-packed | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| 1EDN7146UXTSA1 | Infineon Technologies | Gate Drivers ROHS | C6790644 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN3229TMPX | onsemi | Low Edge 2 MOSFET 1.6A 12ns 9ns 4.5V~18V 2.4A WDFN-8(3x3) Gate Drivers ROHS | C890703 | WDFN-8(3x3) | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.6A | 12ns | 9ns | 4.5V~18V | 2.4A | Low Edge | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDI609PI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A DIP-8 Gate Drivers ROHS | C1549669 | DIP-8 | Tube-packed | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | Low Edge | - | ||
| Min: 1 Mult: 1 | 0 | TC4428VOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636899 | SOIC-8 | Tube-packed | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | Low Edge | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2ED2182S06FXUMA1 | Infineon Technologies | Half Bridge 1 2.5A 15ns 15ns 10V~20V 2.5A DSO-8 Gate Drivers ROHS | C1850289 | DSO-8 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 2.5A | 15ns | 15ns | 10V~20V | 2.5A | Half Bridge | - | ||
| Min: 1 Mult: 1 | 0 | MIC4608YM | Microchip Tech | Half Bridge 2 1A 31ns 31ns 10V~20V 1A SOIC-14 Gate Drivers ROHS | C641078 | SOIC-14 | Tube-packed | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 1A | 31ns | 31ns | 10V~20V | 1A | Half Bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LM5114BMFX/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2677165 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | Low Edge | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27531DBVR | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-6 Gate Drivers ROHS | C485975 | SOT-23-6 | Tape & Reel (TR) | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | Low Edge | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27518DBVR | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drivers ROHS | C2653827 | SOT-23-5 | Tape & Reel (TR) | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 4A | Low Edge | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC29002DR | Texas Instruments | 4.375V~14.25V SOIC-8 Gate Drivers ROHS | C702439 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | - | 4.375V~14.25V | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | IR2110STRPBF | Tokmas | Half Bridge 2A 3.3V~20V 2A SOW-16 Gate Drivers ROHS | C5261051 | SOW-16 | Tape & Reel (TR) | - | - | MOSFET;IGBT | 2A | - | - | 3.3V~20V | 2A | Half Bridge | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| EL7202CSZ-T7 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C105899 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | Low Edge | - | |||
| Min: 1 Mult: 1 | 0 | LT3572EUF#PBF | Analog Devices | Half Bridge 2.7V~10V QFN-20-EP(4x4) Gate Drivers ROHS | C670928 | QFN-20-EP(4x4) | Tube-packed | -40℃~+125℃@(Tj) | - | - | - | - | - | 2.7V~10V | - | Half Bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG1025QDEETQ1 | Texas Instruments | Low Edge 1 MOSFET 7A 650ps 850ps 4.75V~5.25V 5A WSON-6-EP(2x2) Gate Drivers ROHS | C1858370 | WSON-6-EP(2x2) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 1 | MOSFET | 7A | 650ps | 850ps | 4.75V~5.25V | 5A | Low Edge | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2008STRPBF | Infineon Technologies | Half Bridge 2 MOSFET 290mA 70ns 30ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C194307 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | MOSFET | 290mA | 70ns | 30ns | 10V~20V | 600mA | Half Bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2ED21091S06FXUMA1 | Infineon Technologies | 2 290mA 100ns 35ns 10V~20V 700mA DSO-8 Gate Drivers ROHS | C1848351 | DSO-8 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | High side;Low Edge | - |