Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IRS2113STRPBF | Infineon Technologies | Half Bridge 2 2.5A 25ns 17ns 10V~20V 2.5A SOIC-16-300mil Gate Drivers ROHS | C520621 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 17ns | 10V~20V | 2.5A | |||
Min: 1 Mult: 1 | 0 | IR2130PBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C520657 | DIP-28 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MD1211LG-G | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~13V 2A SOIC-8 Gate Drivers ROHS | C623931 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~13V | 2A | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MD1811K6-G | Microchip Tech | Half Bridge 4 MOSFET 2A 6ns 6ns 5V~12V 2A VQFN-16-EP(4x4) Gate Drivers ROHS | C623933 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | 4 | MOSFET | 2A | 6ns | 6ns | 5V~12V | 2A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP14A0453-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8(2x3) Gate Drivers ROHS | C634969 | TDFN-8(2x3) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EMF713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A DFN-8-S(5x6) Gate Drivers ROHS | C624958 | DFN-8-S(5x6) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP14A0154-E/MS | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C635847 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 | 0 | MCP14A0301-E/MS | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635851 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 3A | 13ns | 12ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP14A0303-E/SN | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635856 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1154CS8#TRPBF | Analog Devices | High side 1 MOSFET 4.5V~18V SO-8 Gate Drivers ROHS | C674679 | SO-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 1 | MOSFET | - | - | - | 4.5V~18V | - | |||
Min: 1 Mult: 1 | 0 | MCP14A0455-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C635870 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1155IS8#TRPBF | Analog Devices | High side 2 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674686 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.5V~18V | - | |||
Min: 1 Mult: 1 | 0 | LTC1156CN#PBF | Analog Devices | High side 4 MOSFET 4.5V~18V PDIP-16 Gate Drivers ROHS | C674687 | PDIP-16 | Tube-packed | High side | 0℃~+70℃@(Ta) | 4 | MOSFET | - | - | - | 4.5V~18V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1157CN8#PBF | Analog Devices | 2 MOSFET 3.3V~5V PDIP-8 Gate Drivers ROHS | C674690 | PDIP-8 | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 3.3V~5V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP14A1202-E/MS | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A MSOP-8 Gate Drivers ROHS | C635881 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | |||
Min: 1 Mult: 1 | 0 | LTC1163CN8#PBF | Analog Devices | High side 3 MOSFET 1.8V~6V PDIP-8 Gate Drivers ROHS | C674711 | PDIP-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 3 | MOSFET | - | - | - | 1.8V~6V | - | |||
Min: 1 Mult: 1 | 0 | LT1158IN#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS | C662898 | PDIP-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 130ns | 120ns | 5V~30V | 500mA | |||
Min: 1 Mult: 1 | 0 | LT1160IN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-14 Gate Drivers ROHS | C662902 | PDIP-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1160IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C662904 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1166CS8#TRPBF | Analog Devices | High side 2 MOSFET SO-8 Gate Drivers ROHS | C662914 | SO-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC5011YM | Microchip Tech | 1 MOSFET 4.75V~32V SOIC-8 Gate Drivers ROHS | C220757 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 4.75V~32V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UCC27533DBVR | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-5 Gate Drivers ROHS | C136638 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21531DPBF | Infineon Technologies | Half Bridge 2 MOSFET 180mA 120ns 50ns 10V~15.4V 260mA PDIP-8 Gate Drivers ROHS | C152660 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 180mA | 120ns | 50ns | 10V~15.4V | 260mA | |||
Min: 1 Mult: 1 | 0 | IRS2186SPBF | Infineon Technologies | 2 4A 22ns 18ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C71903 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 22ns | 18ns | 10V~20V | 4A | |||
Min: 1 Mult: 1 | 0 | LT8672HMS#PBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C215336 | MSOP-10 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 3V~42V | - |