Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2607DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655263 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7081CMX | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655413 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 250mA | 15ns | 10ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6605IBZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C3655443 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HIP6603BCBZ | RENESAS | Half Bridge 2 MOSFET 20ns 20ns 10.8V~13.2V SOIC-8 Gate Drivers ROHS | C3655573 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+70℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 10.8V~13.2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7081CM | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655728 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 250mA | 15ns | 10ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6610CBZ | RENESAS | SOIC-14 Gate Drivers ROHS | C3717255 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX8702ETP | Analog Devices Inc./Maxim Integrated | Half Bridge 4 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS | C3655294 | TQFN-20-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+100℃ | 4 | MOSFET | 1.5A | 16ns | 14ns | 4.5V~28V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25601SPBF | Infineon Technologies | Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS | C3655379 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 60mA | 200ns | 100ns | 10V~20V | 130mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2128STRPBF | Infineon Technologies | High side 1 290mA 80ns 40ns 12V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655544 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 290mA | 80ns | 40ns | 12V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR7106STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655719 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083M | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655759 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX8552ETB+ | Analog Devices Inc./Maxim Integrated | TDFN-10-EP(3x3) Gate Drivers ROHS | C1549323 | TDFN-10-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083CMX | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655200 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX8703ETP | Analog Devices Inc./Maxim Integrated | 2 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS | C3655285 | TQFN-20-EP(4x4) | Tape & Reel (TR) | High side;Low Edge | -40℃~+100℃ | 2 | MOSFET | 1.5A | 16ns | 14ns | 4.5V~28V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRS2004STR | Infineon Technologies | Half Bridge 2 10V~20V SOIC-8 Gate Drivers ROHS | C3655330 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | 2 | - | - | - | - | 10V~20V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL89400ABZ | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS | C3654936 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25603SPBF-IR | Infineon Technologies | Half Bridge 2 MOSFET 180mA 80ns 45ns 10V~15.6V 260mA SOIC-8 Gate Drivers ROHS | C3654966 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 180mA | 80ns | 45ns | 10V~15.6V | 260mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27624DGNR | Texas Instruments | Low Edge 2 MOSFET 5A 6ns 10ns 4.5V~26V 5A HVSSOP-8 Gate Drivers ROHS | C6581862 | HVSSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 6ns | 10ns | 4.5V~26V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EPC23103ENGRT | EPC | WQFN-13-HR(3.5x5) Gate Drivers ROHS | C6549217 | WQFN-13-HR(3.5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK401G,LF | TOSHIBA | WCSPE-6(0.8x1.2) Gate Drivers ROHS | C7360692 | WCSPE-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV68261MTWAITBG | onsemi | WDFNW-6(2x2) Gate Drivers ROHS | C5206747 | WDFNW-6(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DGD0227S8-13 | Diodes Incorporated | SO-8 Gate Drivers ROHS | C5244547 | SO-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN7393AMX | onsemi | Half Bridge 2 2.5A 25ns 15ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C890854 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 15ns | 10V~20V | 2.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7457CLZ | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A VQFN-16-EP(4x4) Gate Drivers ROHS | C1524128 | VQFN-16-EP(4x4) | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5014YM-TR | Microchip Tech | 1 MOSFET 2.75V~30V SOIC-8 Gate Drivers ROHS | C219121 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - |