Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP5106ADR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C78282 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR21091STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C537549 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IR2125STRPBF | Infineon Technologies | High side 1 1.6A 43ns 26ns 0V~18V 3.3A SOIC-16-300mil Gate Drivers ROHS | C537564 | SOIC-16-300mil | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.6A | 43ns | 26ns | 0V~18V | 3.3A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR21364STRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C537592 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21834SPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C537606 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | |||
Min: 1 Mult: 1 | 0 | IR2233PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C537617 | DIP-28 | Tube-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1 | 0 | IR2235JPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537619 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1 | 0 | IR2302SPBF | Infineon Technologies | Half Bridge 2 200mA 130ns 50ns 5V~20V 350mA SOIC-8 Gate Drivers ROHS | C537626 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 130ns | 50ns | 5V~20V | 350mA | |||
Min: 1 Mult: 1 | 0 | IR25600PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C537631 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IR25601STRPBF | Infineon Technologies | Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS | C537634 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 60mA | 200ns | 100ns | 10V~20V | 130mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLE7183QU | Infineon Technologies | TQFP-48(7x7) Gate Drivers ROHS | C539985 | TQFP-48(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | TLE7209-3R | Infineon Technologies | DSO-20 Gate Drivers ROHS | C539991 | DSO-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4426YM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C461589 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8234AB-D-IS1R | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C461841 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8238BB-D-IS1R | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C461848 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI8261ABD-C-ISR | SKYWORKS/SILICON LABS | SDIP-6 Gate Drivers ROHS | C461851 | SDIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275DB-IS1R | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C461909 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP1115QVF | LOWPOWER | QFN-20-EP(4x4) Gate Drivers ROHS | C516986 | QFN-20-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LCS701LG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568299 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 11.4V~15V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCS703HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568302 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 11.4V~15V | - | |||
Min: 1 Mult: 1 | 0 | SDH2103SA | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C410277 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC44F18YMME | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MSOP-8 Gate Drivers ROHS | C636527 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~13.2V | 6A | |||
Min: 1 Mult: 1 | 0 | TC1412NCPA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C640718 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | |||
Min: 1 Mult: 1 | 0 | TC1427EPA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A PDIP-8 Gate Drivers ROHS | C640725 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A | |||
Min: 1 Mult: 1 | 0 | TC4426AEMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640775 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A |