Gate Drivers
The Results of Gate Drivers 7238
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 7238
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Min: 1
Mult: 1
Full Reel: 2500
0
NCP5106ADR2Gonsemi
Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C78282SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2IGBT;MOSFET250mA85ns35ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
IR21091STRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C537549SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 1000
0
IR2125STRPBFInfineon Technologies
High side 1 1.6A 43ns 26ns 0V~18V 3.3A SOIC-16-300mil Gate Drivers ROHS
C537564SOIC-16-300milTape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET1.6A43ns26ns0V~18V3.3A
Min: 1
Mult: 1
Full Reel: 1000
0
IR21364STRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C537592SOIC-28-300milTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns11.5V~20V350mA
Min: 1
Mult: 1
0
IR21834SPBFInfineon Technologies
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C537606SOIC-14Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A
Min: 1
Mult: 1
0
IR2233PBFInfineon Technologies
Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS
C537617DIP-28Tube-packedHalf Bridge-6IGBT;MOSFET250mA90ns40ns10V~20V500mA
Min: 1
Mult: 1
0
IR2235JPBFInfineon Technologies
Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537619PLCC-32(16.6x16.6)Tube-packedHalf Bridge-6IGBT;MOSFET250mA90ns40ns10V~20V500mA
Min: 1
Mult: 1
0
IR2302SPBFInfineon Technologies
Half Bridge 2 200mA 130ns 50ns 5V~20V 350mA SOIC-8 Gate Drivers ROHS
C537626SOIC-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA130ns50ns5V~20V350mA
Min: 1
Mult: 1
0
IR25600PBFInfineon Technologies
Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS
C537631PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A15ns10ns6V~20V3.3A
Min: 1
Mult: 1
Full Reel: 2500
0
IR25601STRPBFInfineon Technologies
Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS
C537634SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET60mA200ns100ns10V~20V130mA
Min: 1
Mult: 1
Full Reel: 2500
0
TLE7183QUInfineon Technologies
TQFP-48(7x7) Gate Drivers ROHS
C539985TQFP-48(7x7)Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 800
0
TLE7209-3RInfineon Technologies
DSO-20 Gate Drivers ROHS
C539991DSO-20Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
MIC4426YM-TRMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS
C461589SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET1.5A20ns29ns4.5V~18V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
SI8234AB-D-IS1RSKYWORKS/SILICON LABS
SOIC-16 Gate Drivers ROHS
C461841SOIC-16Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
SI8238BB-D-IS1RSKYWORKS/SILICON LABS
SOIC-16 Gate Drivers ROHS
C461848SOIC-16Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 1000
0
SI8261ABD-C-ISRSKYWORKS/SILICON LABS
SDIP-6 Gate Drivers ROHS
C461851SDIP-6Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
SI8275DB-IS1RSKYWORKS/SILICON LABS
SOIC-16 Gate Drivers ROHS
C461909SOIC-16Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 3000
0
LP1115QVFLOWPOWER
QFN-20-EP(4x4) Gate Drivers ROHS
C516986QFN-20-EP(4x4)Tape & Reel (TR)---------
Min: 1
Mult: 1
0
LCS701LGPOWER INTEGRATIONS
Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS
C568299SIP-13Tube-packedHalf Bridge-40℃~+150℃@(Tj)-MOSFET---11.4V~15V-
Min: 1
Mult: 1
0
LCS703HGPOWER INTEGRATIONS
Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS
C568302SIP-13Tube-packedHalf Bridge-40℃~+150℃@(Tj)-MOSFET---11.4V~15V-
Min: 1
Mult: 1
0
SDH2103SAHangzhou Silan Microelectronics
SOP-8 Gate Drivers ROHS
C410277SOP-8Tube-packed---------
Min: 1
Mult: 1
0
MIC44F18YMMEMicrochip Tech
Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MSOP-8 Gate Drivers ROHS
C636527MSOP-8Tube-packedLow Edge-40℃~+125℃@(Tj)1MOSFET6A10ns10ns4.5V~13.2V6A
Min: 1
Mult: 1
0
TC1412NCPAMicrochip Tech
Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS
C640718PDIP-8Tube-packedLow Edge0℃~+150℃@(Tj)1MOSFET2A18ns18ns4.5V~16V2A
Min: 1
Mult: 1
0
TC1427EPAMicrochip Tech
Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A PDIP-8 Gate Drivers ROHS
C640725PDIP-8Tube-packedLow Edge-40℃~+85℃@(Ta)2MOSFET1.2A35ns25ns4.5V~16V1.2A
Min: 1
Mult: 1
0
TC4426AEMFMicrochip Tech
Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS
C640775DFN-8-S(5x6)Tube-packedLow Edge-40℃~+85℃@(Ta)2MOSFET1.5A25ns25ns4.5V~18V1.5A