Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
10963
(16+3997+6950)In Stock
View marketplace suppliers’ inventory
| IR2110STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drivers ROHS | C2968 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10764
(0+8214+2550)In Stock | COS1416 | COSINE | Low Edge 1 Non-isolated MOSFET 1.5A 11ns 11ns 4.5V~25V 1.5A SOT23-5 Gate Drivers ROHS | C7190314 | SOT23-5 | Tape & Reel (TR) | Low Edge | - | 1 | MOSFET | 1.5A | 11ns | 11ns | 4.5V~25V | 1.5A | Non-isolated | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
10550
(0+10550+0)In Stock
View marketplace suppliers’ inventory
| 2EDS8265H | Infineon Technologies | SOIC-16-300mil Gate Drivers ROHS | C533091 | SOIC-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
10324
(0+10017+307)In Stock | DGD21904MS14-13 | Diodes Incorporated | Half Bridge 2 4.5A 25ns 20ns 10V~20V 4.5A SO-14 Gate Drivers ROHS | C526567 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~20V | 4.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
9997
(0+0+9997)In Stock | SFD6288Q | JSMSEMI | QFN-24(4x4) Gate Drivers ROHS | C22447140 | QFN-24(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
9923
(0+5064+4859)In Stock | IR4427STRPBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C49058 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9832
(0+6357+3475)In Stock | MCP1416T-E/OT-JSM | JSMSEMI | Low Edge 2A 4.5V~25V 2A SOT-23-5 Gate Drivers ROHS | C18195002 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | - | MOSFET;IGBT | 2A | - | - | 4.5V~25V | 2A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
9601
(0+3998+5603)In Stock | TF0211C-USQ | TFSS | Low Edge Non-isolated 1 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drivers ROHS | C2683767 | SOT-23-5L | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | Non-isolated | - | 35ns | 35ns | |||
Min: 1 Mult: 1
Full Reel: 4000
|
9386
(0+9232+154)In Stock | COS4426SR | COSINE | 2 Non-isolated MOSFET 2A 11ns 11ns 4.5V~25V 2A SOP-8 Gate Drivers ROHS | C2685357 | SOP-8 | Tape & Reel (TR) | - | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 11ns | 11ns | 4.5V~25V | 2A | Non-isolated | Overheat Protection (OPT) | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
9217
(0+4039+5178)In Stock | AP74700QW6-7 | Diodes Incorporated | SOT-26 Gate Drivers ROHS | C5381661 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8978
(0+8978+0)In Stock | NCP5109BDR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C190727 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8456
(0+5693+2763)In Stock | SIC634CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C2653472 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | - | - | - | - | - | 4.5V~5.5V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
8305
(0+8305+0)In Stock | COS4427SR | COSINE | MOSFET 4.5V~25V SOP-8 Gate Drivers ROHS | C2685358 | SOP-8 | Tape & Reel (TR) | - | - | - | MOSFET | - | - | - | 4.5V~25V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8214
(0+8214+0)In Stock
View marketplace suppliers’ inventory
| TPS51604DSGR | Texas Instruments | Half Bridge 2 MOSFET 30ns 8ns 4.5V~5.5V WSON-8-EP(2x2) Gate Drivers ROHS | C337501 | WSON-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+105℃@(Tj) | 2 | MOSFET | - | 30ns | 8ns | 4.5V~5.5V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
8151
(0+0+8151)In Stock | EG2104 | EG Micro | SOP-8 Gate Drivers ROHS | C186697 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
7982
(0+0+7982)In Stock | IVCR2504DR | InventChip | SOIC-8 Gate Drivers ROHS | C22368207 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7807
(0+5679+2128)In Stock | COS1415 | COSINE | Low Edge 1 Non-isolated MOSFET 1.5A 11ns 11ns 4.5V~25V 1.5A SOT23-5 Gate Drivers ROHS | C7190312 | SOT23-5 | Tape & Reel (TR) | Low Edge | - | 1 | MOSFET | 1.5A | 11ns | 11ns | 4.5V~25V | 1.5A | Non-isolated | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7664
(0+7664+0)In Stock | FD2024S | Fortior Tech | SOT-23-6 Gate Drivers ROHS | C2887371 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7655
(0+3740+3915)In Stock | JSM2101STR | JSMSEMI | High-Low Side MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C19077368 | SOP-8 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 300mA | - | - | 10V~20V | 600mA | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7534
(0+7530+4)In Stock | XJNG2102 | Wuxi NCE Power Semiconductor | SOIC-8 Gate Drivers ROHS | C2940736 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7335
(0+7335+0)In Stock | GR2103 | GR | Half Bridge 2 IGBT 600uA 10V~20V 600uA SOP-8 Gate Drivers ROHS | C18164496 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT | 600uA | - | - | 10V~20V | 600uA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
7333
(0+7314+19)In Stock
View marketplace suppliers’ inventory
| 2EDN7524F | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533081 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7318
(0+7318+0)In Stock | GC8123 | SX-globalchip | 1.2V~6V SOT23-6 Gate Drivers ROHS | C16197211 | SOT23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | 1.2V~6V | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7284
(0+7283+1)In Stock | GR3115 | GR | Half Bridge 2 IGBT 600uA 10V~20V 600uA SOP-8 Gate Drivers ROHS | C18164497 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT | 600uA | - | - | 10V~20V | 600uA | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7215
(0+0+7215)In Stock | BDR6307B | Bardeen Micro. | Half Bridge SOP-8 Gate Drivers ROHS | C20622848 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | - | - | - | - | - | - | - | - | - | - |