Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC426MJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A CDIP-8 Gate Drivers ROHS | C641048 | CDIP-8 | Tube-packed | Low Edge | -55℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4429IJA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS | C641058 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4424EOE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632541 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4626EOE713 | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C632550 | SOIC-16-300mil | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | |||
Min: 1 Mult: 1 | 0 | CSD95420RCB | Texas Instruments | Gate Drivers ROHS | C21455998 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2211FBZ-T7A | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A SOIC-8 Gate Drivers ROHS | C1015920 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 435ns | 365ns | 6V~18V | 4A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4425COE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632543 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCD5702DR2G | onsemi | Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 5.5V 6.8A SOIC-16 Gate Drivers ROHS | C904335 | SOIC-16 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 7.8A | 9.2ns | 7.9ns | 5.5V | 6.8A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5705BDR2G | onsemi | Half Bridge 1 IGBT 4A 9.2ns 7.9ns 20V 6A SOIC-8 Gate Drivers ROHS | C904338 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 4A | 9.2ns | 7.9ns | 20V | 6A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV33152DR2G | onsemi | Low Edge 2 MOSFET 1.5A 36ns 32ns 6.1V~18V 1.5A SOIC-8 Gate Drivers ROHS | C904602 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 36ns | 32ns | 6.1V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN7390M1X | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-14 Gate Drivers ROHS | C890853 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN7393AMX | onsemi | Half Bridge 2 2.5A 25ns 15ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C890854 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 15ns | 10V~20V | 2.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FL3100TSX | onsemi | Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3.2A SOT-23-5 Gate Drivers ROHS | C891152 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 3A | 13ns | 9ns | 4.5V~18V | 3.2A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81071AZR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C892846 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81074BMNTBG | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A DFN-8-EP(2x2) Gate Drivers ROHS | C892849 | DFN-8-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81156MNTBG | onsemi | 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS | C892854 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81158DMNTXG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~5.5V DFN-8-EP(3x3) Gate Drivers ROHS | C892855 | DFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | SCT52240MTER | SCT | EMSOP-8-EP Gate Drivers ROHS | C963611 | EMSOP-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FAN7083M-GF085 | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C896631 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | |||
Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016548 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | |||
Min: 1 Mult: 1 | 0 | LT1161CSW#PBF | Analog Devices | High side 4 MOSFET 8V~48V SO-20-300mil Gate Drivers ROHS | C579670 | SO-20-300mil | Tube-packed | High side | 0℃~+125℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7390MX | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C606093 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1405-E/MF | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A DFN-8-EP(5x6) Gate Drivers ROHS | C640310 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP14E4-E/MF | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A DFN-8-EP(5x6) Gate Drivers ROHS | C640319 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | |||
Min: 1 Mult: 1 | 0 | MCP14E5-E/MF | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A DFN-8-EP(5x6) Gate Drivers ROHS | C640321 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A |