Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
818
(818+0+0)In Stock
View marketplace suppliers’ inventory
| IR21531STRPBF | Infineon Technologies | Half Bridge 2 MOSFET 80ns 45ns 10V~15.6V SOIC-8 Gate Drivers ROHS | C2985 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 80ns | 45ns | 10V~15.6V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
803
(0+803+0)In Stock | JSM2110STR | JSMSEMI | High and low sides 4A 10V~20V 4A SOP-16-300mil Gate Drivers ROHS | C19077359 | SOP-16-300mil | Tape & Reel (TR) | High and low sides | - | - | MOSFET;IGBT | - | - | 10V~20V | 4A | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
802
(578+224+0)In Stock | TF2011M-TAH | TFSS | High and low sides 2 1A 30ns 30ns 10V~20V 1A SOIC-8 Gate Drivers ROHS | C5372145 | SOIC-8 | Tape & Reel (TR) | High and low sides | -40℃~+125℃ | 2 | - | 30ns | 30ns | 10V~20V | 1A | 1A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
800
(800+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27282QDRCRQ1 | Texas Instruments | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A VSON-10(3x3) Gate Drivers ROHS | C3654985 | VSON-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 12ns | 10ns | 5.5V~16V | 3.5A | 2.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
799
(799+0+0)In Stock | TC4426AEOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C148047 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 25ns | 25ns | 4.5V~18V | 1.5A | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
795
(795+0+0)In Stock | IR4428STRPBF-JSM | JSMSEMI | Low Edge MOSFET 2.5A 4.5V~20V 3A SOP-8 Gate Drivers ROHS | C5804613 | SOP-8 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | - | - | 4.5V~20V | 3A | 2.5A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
790
(790+0+0)In Stock | NSG27517 | WXNSIC | 1 Non-isolated 4A 10ns 10ns 5V~20V 4A SOT-23-5 Gate Drivers ROHS | C7421046 | SOT-23-5 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 10ns | 10ns | 5V~20V | 4A | 4A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
789
(789+0+0)In Stock | NSG6021 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414502 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
789
(0+789+0)In Stock | COS27423SR | COSINE | Low Edge 2 Non-isolated MOSFET 4.5A 12ns 12ns 4.5V~25V 4.5A SOP-8 Gate Drivers ROHS | C5334498 | SOP-8 | Tape & Reel (TR) | Low Edge | - | 2 | MOSFET | 12ns | 12ns | 4.5V~25V | 4.5A | 4.5A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
782
(0+782+0)In Stock
View marketplace suppliers’ inventory
| 1EDI05I12AF | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530949 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
772
(772+0+0)In Stock | NCV57200DR2G | onsemi | Half Bridge 1 IGBT 1.9A 13ns 8ns 20V 2.3A SOIC-8 Gate Drivers ROHS | C904655 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 13ns | 8ns | 20V | 2.3A | 1.9A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
764
(0+764+0)In Stock | JSM2136STR | JSMSEMI | Half Bridge MOSFET 210mA 10V~25V 350mA SOP-28-300mil Gate Drivers ROHS | C19077366 | SOP-28-300mil | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | - | - | 10V~25V | 350mA | 210mA | - | - | - | - | ||
| Min: 1 Mult: 1 |
755
(0+755+0)In Stock | COS4426DT | COSINE | Low Edge 2 Non-isolated MOSFET 1.5A 11ns 11ns 4.5V~25V 1.5A DIP-8 Gate Drivers ROHS | C7588174 | DIP-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 11ns | 11ns | 4.5V~25V | 1.5A | 1.5A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
752
(752+0+0)In Stock
View marketplace suppliers’ inventory
| LM5114BMF/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2653799 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 82ns | 12.5ns | 4V~12.6V | 7.6A | 1.3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
748
(748+0+0)In Stock | G2061Q | WXNSIC | Non-isolated 6 1.5A 30ns 30ns 8V~20V 1.8A QFN-24 Gate Drivers ROHS | C7421053 | QFN-24 | Tape & Reel (TR) | - | -40℃~+125℃ | 6 | - | 30ns | 30ns | 8V~20V | 1.8A | 1.5A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
743
(743+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27712DR | Texas Instruments | Half Bridge 2 1.8A 16ns 10ns 10V~20V 2.8A SOIC-8 Gate Drivers ROHS | C485818 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 16ns | 10ns | 10V~20V | 2.8A | 1.8A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
740
(0+740+0)In Stock | AW8624CSR | AWINIC(Shanghai Awinic Tech) | WLCSP-9-B Gate Drivers ROHS | C401027 | WLCSP-9-B | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
735
(0+735+0)In Stock | IRS2186STRPBF-JSM | JSMSEMI | High-Low Side MOSFET 4A 10V~20V 4A SOP-8 Gate Drivers ROHS | C5804625 | SOP-8 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | - | - | 10V~20V | 4A | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
731
(731+0+0)In Stock
View marketplace suppliers’ inventory
| VND5T035AKTR-E | STMicroelectronics | PowerSSO-24 Gate Drivers ROHS | C475871 | PowerSSO-24 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
725
(725+0+0)In Stock
View marketplace suppliers’ inventory
| IRS2104STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C151525 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 70ns | 35ns | 10V~20V | 600mA | 290mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
715
(715+0+0)In Stock | NSG21844 | WXNSIC | SOP-14 Gate Drivers ROHS | C41414498 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
714
(0+714+0)In Stock | SS8837T | LEADPOWER | DFN2x2-8L Gate Drivers ROHS | C17179517 | DFN2x2-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
713
(0+713+0)In Stock | LM5109AMAX-JSM | JSMSEMI | Half Bridge MOSFET 1.2A 6V~20V 1.5A SOP-8 Gate Drivers ROHS | C7432826 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | - | - | 6V~20V | 1.5A | 1.2A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
705
(705+0+0)In Stock | NSG6000 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414489 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
690
(690+0+0)In Stock | COS4428DR | COSINE | Low Edge 2 Non-isolated MOSFET 1.5A 11ns 11ns 4.5V~25V 1.5A DIP-8 Gate Drivers ROHS | C3345218 | DIP-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 11ns | 11ns | 4.5V~25V | 1.5A | 1.5A | Non-isolated | - | - | - |