Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
4646
(1673+2973+0)In Stock
View marketplace suppliers’ inventory
| 1EDI40I12AF | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533022 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4584
(2444+2140+0)In Stock
View marketplace suppliers’ inventory
| ZXGD3105N8TC | Diodes Incorporated | Low Edge 1 MOSFET 4A 77ns 26ns 4.5V~25V 9A SO-8 Gate Drivers ROHS | C177100 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4A | 77ns | 26ns | 4.5V~25V | 9A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4583
(4583+0+0)In Stock | GBI7254MMAR | GOSEMICON | 2 Non-isolated 5A 8ns 6ns 4.5V~24V 5A EMSOP-8 Gate Drivers ROHS | C5451741 | EMSOP-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | MOSFET;IGBT | 5A | 8ns | 6ns | 4.5V~24V | 5A | 15ns | Non-isolated | 14ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4535
(4535+0+0)In Stock | GBI7250TJBR | GOSEMICON | 1 Non-isolated 5A 9ns 6ns 4.5V~20V 5A TSOT23-5 Gate Drivers ROHS | C5451739 | TSOT23-5 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | MOSFET;IGBT | 5A | 9ns | 6ns | 4.5V~20V | 5A | 13ns | Non-isolated | 13ns | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4471
(4471+0+0)In Stock | UCC27324DR | JSMSEMI | Low Edge MOSFET 4A 4.5V~25V 4A SOP-8 Gate Drivers ROHS | C5804614 | SOP-8 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | 4A | - | - | 4.5V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4340
(2183+2157+0)In Stock | IRS2101STRPBF-JSM | JSMSEMI | High-Low Side MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C5804626 | SOP-8 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 300mA | - | - | 10V~20V | 600mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4204
(0+4204+0)In Stock
View marketplace suppliers’ inventory
| EG3001 | EG Micro | SOP-8 Gate Drivers ROHS | C81708 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4191
(4191+0+0)In Stock | FD2203S | JSMSEMI | Half Bridge MOSFET 4A 6V~20V 4A SOP-8 Gate Drivers ROHS | C19673776 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | 4A | - | - | 6V~20V | 4A | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 8000+:
$0.1113
Ended with
00:00:00 | Min: 8000 Mult: 4000
SPQ: 4000
|
80000
0%
Marketplace product, estimated lead time
4-6
business days
| FD2203S | JSMSEMI | Half Bridge MOSFET 4A 6V~20V 4A SOP-8 Gate Drivers ROHS | C19673776 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 4000
|
4155
(4155+0+0)In Stock | IRS21867STRPBF-JSM | JSMSEMI | Half Bridge MOSFET 4A 10V~20V 4A SOP-8 Gate Drivers ROHS | C7432820 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | 4A | - | - | 10V~20V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4131
(1145+2986+0)In Stock | EG2181D | EG Micro | SOP-8 Gate Drivers ROHS | C2832191 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4117
(0+4117+0)In Stock
View marketplace suppliers’ inventory
| MCP1402T-E/OT | Microchip Tech | Low Edge 1 500mA 19ns 15ns 4.5V~18V 500mA SOT-23-5 Gate Drivers ROHS | C128573 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 19ns | 15ns | 4.5V~18V | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4102
(4102+0+0)In Stock | LM5109BMAX-JSM | JSMSEMI | Half Bridge MOSFET 1.2A 6V~20V 1.5A SOP-8 Gate Drivers ROHS | C7432827 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | 1.2A | - | - | 6V~20V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4081
(3283+798+0)In Stock | TF2106M-TAH | TFSS | High and low sides 2 Non-isolated 290mA 100ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C2836236 | SOIC-8 | Tape & Reel (TR) | High and low sides | -40℃~+125℃ | 2 | - | 290mA | 100ns | 35ns | 10V~20V | 600mA | - | Non-isolated | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4070
(4070+0+0)In Stock | IR2184STRPBF-JSM | JSMSEMI | Half Bridge MOSFET 4A 10V~20V 4A SOP-8 Gate Drivers ROHS | C7466369 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | 4A | - | - | 10V~20V | 4A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4064
(4064+0+0)In Stock | EG3014S | EG Micro | SOP-8 Gate Drivers ROHS | C7501754 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4036
(4036+0+0)In Stock | SLM27524CA-DG | Sillumin | Non-isolated 5A 4.5V~20V 4A SOIC-8 Gate Drivers ROHS | C2921387 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+140℃ | - | - | 5A | - | - | 4.5V~20V | 4A | - | Non-isolated | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4035
(4035+0+0)In Stock | FAN7382MX | JSMSEMI | High-Low Side MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C5804629 | SOP-8 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 300mA | - | - | 10V~20V | 600mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4034
(3903+131+0)In Stock | COS4426SR | COSINE | 2 Non-isolated MOSFET 2A 11ns 11ns 4.5V~25V 2A SOP-8 Gate Drivers ROHS | C2685357 | SOP-8 | Tape & Reel (TR) | - | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 11ns | 11ns | 4.5V~25V | 2A | - | Non-isolated | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4029
(4029+0+0)In Stock | TC4427AEOA713 | JSMSEMI | Low Edge MOSFET 2.5A 4.5V~20V 3A SOP-8 Gate Drivers ROHS | C5804606 | SOP-8 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | 2.5A | - | - | 4.5V~20V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4015
(1286+2729+0)In Stock | LKS563 | LINKOSEMI | TSSOP-20 Gate Drivers ROHS | C2798406 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4011
(4011+0+0)In Stock | EG3113 | EG Micro | SOP-8 Gate Drivers ROHS | C480666 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4000
(4000+0+0)In Stock
View marketplace suppliers’ inventory
| APR34709SP-13 | Diodes Incorporated | 3.3V~16V SO-8-EP Gate Drivers ROHS | C526389 | SO-8-EP | Tape & Reel (TR) | - | -40℃~+85℃@(Ta) | - | - | - | - | - | 3.3V~16V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4000
(0+4000+0)In Stock | COS3121SR | COSINE | Low Edge 1 Non-isolated MOSFET 35ns 36ns 4.5V~18V 9A SOP-8 Gate Drivers ROHS | C30212521 | SOP-8 | Tape & Reel (TR) | Low Edge | - | 1 | MOSFET | - | 35ns | 36ns | 4.5V~18V | 9A | - | Non-isolated | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock | U2103C | UNI-SEMIC | Half Bridge 2 0.6A 85ns 40ns 4.8V~20V 0.4A SOP-8 Gate Drivers ROHS | C41374693 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 0.6A | 85ns | 40ns | 4.8V~20V | 0.4A | 200ns | - | 420ns | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock | U2181C | UNI-SEMIC | Half Bridge 2 2.5A 20ns 18ns 5V~20V 2A SOP-8 Gate Drivers ROHS | C41374696 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 2.5A | 20ns | 18ns | 5V~20V | 2A | 180ns | - | 200ns | - |