Gate Drivers
The Results of Gate Drivers 6939
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6939
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
5
(++)
In Stock
MIC4605-1YMMicrochip Tech
Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A SOIC-8 Gate Drivers ROHS
C637549SOIC-8Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1A20ns20ns5.5V~16V1A-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
UCC27322QDRQ1Texas Instruments
Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A SOIC-8 Gate Drivers ROHS
C2677046SOIC-8Tape & Reel (TR)Low Edge-40℃~+105℃@(Ta)1MOSFET9A20ns20ns4V~15V9A-
Min: 1
Mult: 1
5
(++)
In Stock
TC4429COAMicrochip Tech
Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS
C636901SOIC-8Tube-packedLow Edge0℃~+150℃@(Tj)1MOSFET6A25ns25ns4.5V~18V6A-
Min: 1
Mult: 1
Full Reel: 3000
5
(++)
In Stock
UCC27282DRMRTexas Instruments
Half Bridge 2 MOSFET 3A 12ns 10ns 5.5V~16V 3A VSON-8(4x4) Gate Drivers ROHS
C6902719VSON-8(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃2MOSFET3A12ns10ns5.5V~16V3A-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
TPS28225TDRQ1Texas Instruments
Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drivers ROHS
C2677049SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET2A10ns10ns4.5V~8.8V2A-
Min: 1
Mult: 1
Full Reel: 4500
5
(++)
In Stock
LM5110-1SDX/NOPBTexas Instruments
Low Edge 2 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS
C2676987WSON-10-EP(4x4)Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2IGBT;MOSFET3A14ns12ns3.5V~14V5A-
Min: 1
Mult: 1
5
(++)
In Stock
IR2130JPBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537570PLCC-32(16.6x16.6)Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
LM5111-1MX/NOPBTexas Instruments
Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS
C2653790SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2MOSFET3A14ns12ns3.5V~14V5A-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
5
(++)
In Stock
TPM27524-SO1R3PEAK
SOP-8 Gate Drivers ROHS
C20416757SOP-8Tape & Reel (TR)----------
Min: 1
Mult: 1
5
(++)
In Stock
LT1910ES8#PBFAnalog Devices
High side 1 MOSFET 8V~48V SO-8 Gate Drivers ROHS
C579922SO-8Tube-packedHigh side-40℃~+85℃@(Tj)1MOSFET---8V~48V--
Min: 1
Mult: 1
5
(++)
In Stock
MIC4605-2YMMicrochip Tech
Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A SOIC-8 Gate Drivers ROHS
C637550SOIC-8Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1A20ns20ns5.5V~16V1A-
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
CSD96497Q5MCTexas Instruments
MOSFET 3.3V~5V VSON-12(5x6) Gate Drivers ROHS
C1556095VSON-12(5x6)Tape & Reel (TR)--55℃~+150℃@(Ta)-MOSFET---3.3V~5V-Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP)
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
IRS2118STRPBFInfineon Technologies
High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS
C538287SOIC-8Tape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET290mA75ns35ns10V~20V600mA-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
UCC27321DGNRTexas Instruments
Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A MSOP-8 Gate Drivers ROHS
C2677213MSOP-8Tape & Reel (TR)Low Edge-40℃~+105℃@(Ta)1MOSFET9A20ns20ns4V~15V9A-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
FAN3217TMXonsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903481SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 4500
5
(++)
In Stock
LM5102SDX/NOPBTexas Instruments
WSON-10-EP(4x4) Gate Drivers ROHS
C2862578WSON-10-EP(4x4)Tape & Reel (TR)----------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3300
5
(++)
In Stock
HT0440LG-GMicrochip Tech
High side 2 MOSFET 650us 3ms 3.15V~5.5V SOIC-8 Gate Drivers ROHS
C622888SOIC-8Tape & Reel (TR)High side-40℃~+125℃@(Tj)2MOSFET-650us3ms3.15V~5.5V--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
5
(++)
In Stock
ADP3654ARHZ-RLAnalog Devices
Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A MSOP-8-EP Gate Drivers ROHS
C659221MSOP-8-EPTape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2MOSFET4A10ns10ns4.5V~18V4A-
Min: 1
Mult: 1
5
(++)
In Stock
COS4424SRCOSINE
Low Edge MOSFET 4.5V~25V SOP-8 Gate Drivers ROHS
C5155887SOP-8Tube-packedLow Edge-40℃~+105℃-MOSFET---4.5V~25V--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3300
5
(++)
In Stock
MCP14A0901T-E/SNMicrochip Tech
1 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS
C622980SOIC-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)1MOSFET9A22ns22ns4.5V~18V9A-
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
CSD95485RWJTexas Instruments
Half Bridge MOSFET 4.5V~5.5V VQFN-41-CLIP(5x6) Gate Drivers ROHS
C3717236VQFN-41-CLIP(5x6)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 1000
5
(++)
In Stock
2ED020I12FAXUMA2Infineon Technologies
Half Bridge 2 2.4A 30ns 50ns 13V~20V 2.4A DSO-36 Gate Drivers ROHS
C2653822DSO-36Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET2.4A30ns50ns13V~20V2.4A-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5
(++)
In Stock
UCC27282QDDARQ1Texas Instruments
Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A SOIC-8 Gate Drivers ROHS
C3655041SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃2MOSFET2.5A12ns10ns5.5V~16V3.5A-
Min: 1
Mult: 1
Full Reel: 5000
5
(++)
In Stock
TDA21535AUMA1Infineon Technologies
4.25V~16V IQFN-25 Gate Drivers ROHS
C7360784IQFN-25Tape & Reel (TR)--40℃~+125℃@(Tj)-----4.25V~16V--
Min: 1
Mult: 1
Full Reel: 1000
5
(++)
In Stock
LM5060Q1MM/NOPBTexas Instruments
High side 1 MOSFET 24uA 5.5V~65V 2.2mA VSSOP-10 Gate Drivers ROHS
C2653802VSSOP-10Tape & Reel (TR)High side-40℃~+125℃1MOSFET24uA--5.5V~65V2.2mA-