Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| TLE9564QXXUMA1 | Infineon Technologies | VQFN-48 Gate Drivers ROHS | C2915268 | VQFN-48 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| LCS708HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568305 | SIP-13 | Tube-packed | Half Bridge | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock | MIC4467YWM-TR | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C632116 | SOIC-16 | Tape & Reel (TR) | Low Edge | - | -40℃~+85℃@(Ta) | MOSFET | 4.5V~18V | 4 | 1.2A | 14ns | 13ns | 1.2A | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| MIC4605-1YM | Microchip Tech | Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A SOIC-8 Gate Drivers ROHS | C637549 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 5.5V~16V | 2 | 1A | 20ns | 20ns | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27322QDRQ1 | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A SOIC-8 Gate Drivers ROHS | C2677046 | SOIC-8 | Tape & Reel (TR) | Low Edge | - | -40℃~+105℃@(Ta) | MOSFET | 4V~15V | 1 | 9A | 20ns | 20ns | 9A | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | TC4429COA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C636901 | SOIC-8 | Tube-packed | Low Edge | - | 0℃~+150℃@(Tj) | MOSFET | 4.5V~18V | 1 | 6A | 25ns | 25ns | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27282DRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 12ns 10ns 5.5V~16V 3A VSON-8(4x4) Gate Drivers ROHS | C6902719 | VSON-8(4x4) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃ | MOSFET | 5.5V~16V | 2 | 3A | 12ns | 10ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| TPS28225TDRQ1 | Texas Instruments | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drivers ROHS | C2677049 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 4.5V~8.8V | 2 | 2A | 10ns | 10ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| LM5110-1SDX/NOPB | Texas Instruments | Low Edge 2 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS | C2676987 | WSON-10-EP(4x4) | Tape & Reel (TR) | Low Edge | - | -40℃~+125℃@(Tj) | IGBT;MOSFET | 3.5V~14V | 2 | 3A | 14ns | 12ns | 5A | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| IR2130JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537570 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | - | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 6 | 250mA | 80ns | 35ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| LM5111-1MX/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS | C2653790 | SOIC-8 | Tape & Reel (TR) | Low Edge | - | -40℃~+125℃@(Tj) | MOSFET | 3.5V~14V | 2 | 3A | 14ns | 12ns | 5A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5
(5+0+0)In Stock | TPM27524-SO1R | 3PEAK | SOP-8 Gate Drivers ROHS | C20416757 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | LT1910ES8#PBF | Analog Devices | High side 1 MOSFET 8V~48V SO-8 Gate Drivers ROHS | C579922 | SO-8 | Tube-packed | High side | - | -40℃~+85℃@(Tj) | MOSFET | 8V~48V | 1 | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| CSD96497Q5MC | Texas Instruments | MOSFET 3.3V~5V VSON-12(5x6) Gate Drivers ROHS | C1556095 | VSON-12(5x6) | Tape & Reel (TR) | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | -55℃~+150℃@(Ta) | MOSFET | 3.3V~5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock | IRS2118STRPBF | Infineon Technologies | High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C538287 | SOIC-8 | Tape & Reel (TR) | High side | - | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 1 | 290mA | 75ns | 35ns | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| UCC27321DGNR | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A MSOP-8 Gate Drivers ROHS | C2677213 | MSOP-8 | Tape & Reel (TR) | Low Edge | - | -40℃~+105℃@(Ta) | MOSFET | 4V~15V | 1 | 9A | 20ns | 20ns | 9A | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| LM5102SDX/NOPB | Texas Instruments | WSON-10-EP(4x4) Gate Drivers ROHS | C2862578 | WSON-10-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock | FAN3217TMX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903481 | SOIC-8 | Tape & Reel (TR) | Low Edge | - | -40℃~+125℃@(Ta) | MOSFET | 4.5V~18V | 2 | 3A | 12ns | 9ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
5
(5+0+0)In Stock | HT0440LG-G | Microchip Tech | High side 2 MOSFET 650us 3ms 3.15V~5.5V SOIC-8 Gate Drivers ROHS | C622888 | SOIC-8 | Tape & Reel (TR) | High side | - | -40℃~+125℃@(Tj) | MOSFET | 3.15V~5.5V | 2 | - | 650us | 3ms | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| ADP3654ARHZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A MSOP-8-EP Gate Drivers ROHS | C659221 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | - | -40℃~+125℃@(Tj) | MOSFET | 4.5V~18V | 2 | 4A | 10ns | 10ns | 4A | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| MIC4605-2YM | Microchip Tech | Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A SOIC-8 Gate Drivers ROHS | C637550 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 5.5V~16V | 2 | 1A | 20ns | 20ns | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| 2ED020I12FAXUMA2 | Infineon Technologies | Half Bridge 2 2.4A 30ns 50ns 13V~20V 2.4A DSO-36 Gate Drivers ROHS | C2653822 | DSO-36 | Tape & Reel (TR) | Half Bridge | - | -40℃~+150℃@(Tj) | IGBT;MOSFET | 13V~20V | 2 | 2.4A | 30ns | 50ns | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| CSD95485RWJ | Texas Instruments | Half Bridge MOSFET 4.5V~5.5V VQFN-41-CLIP(5x6) Gate Drivers ROHS | C3717236 | VQFN-41-CLIP(5x6) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 4.5V~5.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
5
(5+0+0)In Stock | MCP14A0901T-E/SN | Microchip Tech | 1 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C622980 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | - | -40℃~+125℃@(Ta) | MOSFET | 4.5V~18V | 1 | 9A | 22ns | 22ns | 9A | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | COS4424SR | COSINE | Low Edge MOSFET 4.5V~25V SOP-8 Gate Drivers ROHS | C5155887 | SOP-8 | Tube-packed | Low Edge | - | -40℃~+105℃ | MOSFET | 4.5V~25V | - | - | - | - | - |