Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MASTERGAN5 | STMicroelectronics | Half Bridge 3.3V~15V QFN-31(9x9) Gate Drivers ROHS | C3655030 | QFN-31(9x9) | Tray | Half Bridge | Overheat Protection (OPT) | -40℃~+125℃ | 3.3V~15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4424COE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632540 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | - | 0℃~+150℃@(Tj) | 4.5V~18V | 2 | MOSFET | 3A | 23ns | 25ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4420COA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624913 | SOIC-8 | Tape & Reel (TR) | Low Edge | - | 0℃~+150℃@(Tj) | 4.5V~18V | 1 | MOSFET | 6A | 25ns | 25ns | 6A | ||
| Min: 1 Mult: 1 | 0 | UCC21551CQDWKRQ1 | Texas Instruments | SOIC-14 Gate Drivers ROHS | C22445587 | SOIC-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8672IMS#PBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C215335 | MSOP-10 | Tube-packed | High side | - | -40℃~+125℃@(Tj) | 3V~42V | 1 | MOSFET | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4127YME | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A SOIC-8-EP Gate Drivers ROHS | C637525 | SOIC-8-EP | Tube-packed | Low Edge | - | -40℃~+125℃@(Tj) | 4.5V~20V | 2 | MOSFET | 1.5A | 20ns | 18ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | IRS2308SPBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C538319 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+150℃@(Tj) | 10V~20V | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 600mA | ||
| Min: 1 Mult: 1 | 0 | TC4422AVAT | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A TO-220-5 Gate Drivers ROHS | C641435 | TO-220-5 | Tube-packed | Low Edge | - | -40℃~+150℃@(Tj) | 4.5V~18V | 1 | IGBT;MOSFET | 10A | 38ns | 33ns | 10A | ||
| Min: 1 Mult: 1 | 0 | MIC4421YN | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641322 | PDIP-8 | Tube-packed | Low Edge | - | -40℃~+150℃@(Tj) | 4.5V~18V | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MIC4417YM4-TR | Microchip Tech | Low Edge 1 MOSFET 1.2A 14ns 16ns 4.5V~18V 1.2A SOT-143 Gate Drivers ROHS | C625793 | SOT-143 | Tape & Reel (TR) | Low Edge | - | -40℃~+150℃@(Tj) | 4.5V~18V | 1 | MOSFET | 1.2A | 14ns | 16ns | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR2132STRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA SOIC-28-300mil Gate Drivers ROHS | C537580 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | - | -40℃~+150℃@(Tj) | 10V~20V | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8261BAC-C-ISR | Microchip Tech | SOIC-8 Gate Drivers ROHS | C2987160 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DM180206CM | Tamura Corporation | Half Bridge 2 MOSFET 15V~24V 0502 Gate Drivers ROHS | C5884989 | 0502 | Tray | Half Bridge | - | -30℃~+85℃@(Ta) | 15V~24V | 2 | MOSFET | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485598 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0351V2D0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485608 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485611 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DU180506MR04 | Tamura Corporation | Half Bridge 2 500ns 500ns 5V Gate Drivers ROHS | C5486932 | - | Bag-packed | Half Bridge | - | -40℃~+85℃@(Ta) | 5V | 2 | IGBT;MOSFET | - | 500ns | 500ns | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2C0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5487025 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2C0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5487029 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LM5101M/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A SOIC-8 Gate Drivers ROHS | C205472 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+125℃@(Tj) | 9V~14V | 2 | MOSFET | 1.6A | 600ns | 600ns | 1.6A | ||
| Min: 1 Mult: 1 | 0 | IR2102SPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C152189 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+150℃@(Tj) | 10V~20V | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 360mA | ||
Min: 1 Mult: 1
Full Reel: 4000
| Not available now | EG2133 | EG Micro | TSSOP-20 Gate Drivers ROHS | C405330 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4100YM | Microchip Tech | Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS | C637517 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+125℃@(Tj) | 9V~16V | 2 | MOSFET | 2A | 400ns | 400ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4422AZM-TR | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628033 | SOIC-8 | Tape & Reel (TR) | Low Edge | - | 0℃~+150℃@(Tj) | 4.5V~18V | 1 | MOSFET | 9A | 20ns | 24ns | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4428YMM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628040 | MSOP-8 | Tape & Reel (TR) | Low Edge | - | -40℃~+150℃@(Tj) | 4.5V~18V | 2 | MOSFET | 1.5A | 20ns | 29ns | 1.5A |