Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT8672IMS#PBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C215335 | MSOP-10 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 3V~42V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4420COA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624913 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 4.5V~18V | 6A | 6A | 25ns | ||
| Min: 1 Mult: 1 | 0 | UCC21551CQDWKRQ1 | Texas Instruments | SOIC-14 Gate Drivers ROHS | C22445587 | SOIC-14 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8261BAC-C-ISR | Microchip Tech | SOIC-8 Gate Drivers ROHS | C2987160 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4422AVAT | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A TO-220-5 Gate Drivers ROHS | C641435 | TO-220-5 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 38ns | 4.5V~18V | 10A | 10A | 33ns | ||
| Min: 1 Mult: 1 | 0 | MIC4421YN | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641322 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 20ns | 4.5V~18V | 9A | 9A | 24ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MIC4417YM4-TR | Microchip Tech | Low Edge 1 MOSFET 1.2A 14ns 16ns 4.5V~18V 1.2A SOT-143 Gate Drivers ROHS | C625793 | SOT-143 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 14ns | 4.5V~18V | 1.2A | 1.2A | 16ns | ||
| Min: 1 Mult: 1 | 0 | 2ASC-12A2HP | Microchip Tech | Half Bridge 2 10A 80ns 90ns 14V~16V 10A DIP-30 Gate Drivers ROHS | C5884876 | DIP-30 | Bag-packed | Half Bridge | -40℃~+85℃ | 2 | IGBT;MOSFET | 80ns | 14V~16V | 10A | 10A | 90ns | ||
| Min: 1 Mult: 1 | 0 | 2DM180206CM | Tamura Corporation | Half Bridge 2 MOSFET 15V~24V 0502 Gate Drivers ROHS | C5884989 | 0502 | Tray | Half Bridge | -30℃~+85℃@(Ta) | 2 | MOSFET | - | 15V~24V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2100EIBZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C6268635 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 10ns | 9V~14V | 2A | 2A | 10ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6609ACRZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-8(3x3) Gate Drivers ROHS | C6280389 | QFN-8(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 4.5V~5.5V | 4A | - | 8ns | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK402G,LF | TOSHIBA | WCSPE-6(0.8x1.2) Gate Drivers ROHS | C6331408 | WCSPE-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PMC41570AUMA1 | Infineon Technologies | Gate Drivers ROHS | C6629150 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2B0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6404811 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335S2M1C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C6370251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DUD51008CFP3 | Tamura Corporation | Half Bridge 2 IGBT 13V~28V Gate Drivers ROHS | C6667169 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | - | 13V~28V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DU180506MR01 | Tamura Corporation | Half Bridge 2 MOSFET 500ns 500ns 5V Gate Drivers ROHS | C6667167 | - | Bag-packed | Half Bridge | -25℃~+85℃ | 2 | MOSFET | 500ns | 5V | - | - | 500ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33186VW1R2 | NXP Semicon | HSOP-20 Gate Drivers ROHS | C6666125 | HSOP-20 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL2111ARTZ | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A TDFN-10(4x4) Gate Drivers ROHS | C6061726 | TDFN-10(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 9ns | 8V~14V | 4A | 3A | 7.5ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6622IRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C5772610 | DFN-10(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 6.8V~13.2V | 2A | 1.25A | 18ns | ||
| Min: 1 Mult: 1 | 0 | MCZ33883EGR2 | NXP Semicon | SOIC-20 Gate Drivers ROHS | C6089310 | SOIC-20 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2PG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6077801 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 500ns | 13V~28V | 43A | 43A | 500ns | ||
| Min: 1 Mult: 1 | 0 | IXDI630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C6069173 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 11ns | 12.5V~35V | 30A | 30A | 11ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0340V2M0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6396214 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4123YML | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 4.5V~20V 3A QFN-8(4x4) Gate Drivers ROHS | C3220612 | QFN-8(4x4) | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 4.5V~20V | 3A | 3A | 11ns |