Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4422AZM-TR | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628033 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4428YMM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628040 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5011YM-TR | Microchip Tech | 1 MOSFET 4.75V~32V SOIC-8 Gate Drivers ROHS | C628087 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 4.75V~32V | - | ||
| Min: 1 Mult: 1 | 0 | TC1410NEPA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA PDIP-8 Gate Drivers ROHS | C640709 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1411EPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640711 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1411NVPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640714 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1411VPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640715 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1412EPA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C640717 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC1412NEPA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C640719 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC427EPA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640731 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC428EPA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640733 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4405CPA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640739 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4422VMF | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A DFN-8-S(5x6) Gate Drivers ROHS | C640754 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | TC4428VMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640799 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4423YN | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C641329 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4422VAT | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641437 | TO-220-5 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E9T-E/SN | Microchip Tech | Low Edge 2 3A 14ns 17ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C623004 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 14ns | 17ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4469EOE | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C642034 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCP1403T-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C631974 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423YWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632110 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632111 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4424YWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632112 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4423AVOE713 | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-16 Gate Drivers ROHS | C632535 | SOIC-16 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81071CZR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C892848 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN73893MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-28-300mil Gate Drivers ROHS | C899112 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA |