Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MCZ33883EGR2 | NXP Semicon | SOIC-20 Gate Drivers ROHS | C6089310 | SOIC-20 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2PG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6077801 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1 | 0 | IXDI630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C6069173 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 12.5V~35V | 30A | ||
| Min: 1 Mult: 1 | 0 | 1SP0340V2M0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6396214 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4123YML | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 4.5V~20V 3A QFN-8(4x4) Gate Drivers ROHS | C3220612 | QFN-8(4x4) | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | - | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27712D | Texas Instruments | Half Bridge 2 1.8A 16ns 10ns 10V~20V 2.8A SOIC-8 Gate Drivers ROHS | C2871999 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 1.8A | 16ns | 10ns | 10V~20V | 2.8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27211DDA | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SO-8-EP Gate Drivers ROHS | C1549290 | SO-8-EP | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM5101AM/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A SOIC-8 Gate Drivers ROHS | C1549298 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7202CSZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C1549300 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4428ACOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549312 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2812D | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C1549315 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2B0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C1549335 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3705D | Texas Instruments | Low Edge 1 MOSFET 1.5A 60ns 60ns 5V~40V 1.5A SOIC-8 Gate Drivers ROHS | C1549361 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 60ns | 60ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | EL7252CSZ | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C1549362 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3708NE | Texas Instruments | Low Edge 2 MOSFET 3A 25ns 25ns 5V~35V 3A PDIP-16 Gate Drivers ROHS | C1549371 | PDIP-16 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 3A | 25ns | 25ns | 5V~35V | 3A | ||
| Min: 1 Mult: 1 | 0 | MAX4427EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C1549374 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MAX15019AASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 3A 50ns 40ns 8V~12.6V 3A SOIC-8-EP Gate Drivers ROHS | C1549375 | SOIC-8-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 50ns | 40ns | 8V~12.6V | 3A | ||
| Min: 1 Mult: 1 | 0 | MAX4428EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C1549376 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5048AATT+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.3A 8ns 3.2ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C1549389 | TDFN-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.3A | 8ns | 3.2ns | 4V~12.6V | 7.6A | ||
| Min: 1 Mult: 1 | 0 | ISL2101AABZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C1549392 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2B0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C1549395 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2707N | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A PDIP-16 Gate Drivers ROHS | C1549397 | PDIP-16 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2835PWP | Texas Instruments | Half Bridge 2 MOSFET 2.7A 50ns 40ns 4.5V~15V 2.4A HTSSOP-14-EP Gate Drivers ROHS | C1549401 | HTSSOP-14-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 40ns | 4.5V~15V | 2.4A | ||
| Min: 1 Mult: 1 | 0 | HIP2100EIBZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C1549402 | SOIC-8-EP | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2830D | Texas Instruments | High side 2 MOSFET 2.7A 50ns 50ns 4.5V~15V 2.4A SOIC-14 Gate Drivers ROHS | C1549403 | SOIC-14 | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 50ns | 4.5V~15V | 2.4A |