Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4428AEJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C1549635 | CERDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | IGD616 | POWER INTEGRATIONS | 1 16A 100ns 80ns 14V~16V 16A DIP-24 Gate Drivers ROHS | C1549639 | DIP-24 | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 16A | 100ns | 80ns | 14V~16V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6594DCRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C1549644 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6208CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C1549671 | QFN-8(3x3) | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | TC4429EPA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C1549674 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | ISL2101AAR3Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-9(3x3) Gate Drivers ROHS | C1549677 | DFN-9(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MC33HB2000FK | NXP Semicon | Half Bridge MOSFET 3.3V~5V PQFN-32-EP(8x8) Gate Drivers ROHS | C1523844 | PQFN-32-EP(8x8) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 3.3V~5V | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0 | 2SC0635T2A1-45 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A Gate Drivers ROHS | C1524119 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 35A | 20ns | 25ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0 | EL7156CSZ | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C1524126 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | UC2950TG3 | Texas Instruments | Half Bridge 8V~35V TO-220-5 Gate Drivers ROHS | C1523838 | TO-220-5 | Tube-packed | Half Bridge | -20℃~+100℃@(Tj) | - | - | - | - | - | 8V~35V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2101IBZT7A | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C2676933 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2101EIBZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C2676935 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17491GTA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 10ns 8ns 4.2V~5.5V 2.7A QFN-8(3x3) Gate Drivers ROHS | C2676949 | QFN-8(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 8ns | 4.2V~5.5V | 2.7A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7222CSZ-T7 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C2677047 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL89410IBZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C2677186 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DGD21844MS14-13 | Diodes Incorporated | Half Bridge 2 1.4A 40ns 20ns 10V~20V 1.8A SO-14 Gate Drivers ROHS | C2677196 | SO-14 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT;MOSFET | 1.4A | 40ns | 20ns | 10V~20V | 1.8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7252CSZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C2677226 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6208IBZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C2677231 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7457CSZ-T7A | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C2677251 | SOIC-16 | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7154CSZ-T13 | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C2677253 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 4ns | 4ns | 4.5V~16V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4428ESA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C2677269 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC3715DTR | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-16 Gate Drivers ROHS | C2677276 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL2110ABZ-T | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A SOIC-8 Gate Drivers ROHS | C2677280 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL89165FRTAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677286 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6615AIBZ-T | RENESAS | Half Bridge 2 MOSFET 2.5A 13ns 10ns 6.8V~13.2V 4A SOIC-8 Gate Drivers ROHS | C2677290 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 13ns | 10ns | 6.8V~13.2V | 4A | - |