Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6613AEIBZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C2677030 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7222CSZ-T7 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C2677047 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDI602D2TR | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A DFN-8-EP(4x5) Gate Drivers ROHS | C2677123 | DFN-8-EP(4x5) | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2EDL05I06BFXUMA1 | Infineon Technologies | Half Bridge 2 IGBT 500mA 48ns 24ns 10V~20V 500mA DSO-8 Gate Drivers ROHS | C2677161 | DSO-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT | 500mA | 48ns | 24ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CSD97370AQ5M | Texas Instruments | LSON-12-EP(5x6) Gate Drivers ROHS | C2860542 | LSON-12-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4123YML | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 4.5V~20V 3A QFN-8(4x4) Gate Drivers ROHS | C3220612 | QFN-8(4x4) | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | - | 11ns | 4.5V~20V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC531CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C2680257 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC652CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C2680260 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS2007MPBFAUMA1 | Infineon Technologies | 10V~20V MLPQ-14(4x4) Gate Drivers ROHS | C1854993 | MLPQ-14(4x4) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 10V~20V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| TPS2817DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C1848348 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2ED2106S06FXUMA1 | Infineon Technologies | 2 290mA 100ns 35ns 10V~20V 700mA DSO-8 Gate Drivers ROHS | C1848355 | DSO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SM74104SD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A WSON-10-EP(4x4) Gate Drivers ROHS | C1880276 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZM | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C219864 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | - | ||
| Min: 1 Mult: 1 | 0 | IRS2153DPBF | Infineon Technologies | Half Bridge 2 MOSFET 180mA 120ns 50ns 10V~15.4V 260mA PDIP-8 Gate Drivers ROHS | C2986 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 180mA | 120ns | 50ns | 10V~15.4V | 260mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0452T-E/MS | Microchip Tech | Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C150834 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5A | 9.5ns | 9ns | 4.5V~18V | 4.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4420ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C185631 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2127SPBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS | C151488 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 12V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 57
| 0 | TC427EOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C58943 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | TC1410COA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C636837 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | TC1411COA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636842 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TC1411VOA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636849 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4100YM | Microchip Tech | Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS | C637517 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 400ns | 400ns | 9V~16V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0601T-E/MS | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C627008 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A1202T-E/MS | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A MSOP-8 Gate Drivers ROHS | C627013 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4429YM | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C637544 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | - |