Gate Drivers
The Results of Gate Drivers 6939
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6939
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 2500
0
2EDL05I06BFXUMA1Infineon Technologies
Half Bridge 2 IGBT 500mA 48ns 24ns 10V~20V 500mA DSO-8 Gate Drivers ROHS
C2677161DSO-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT500mA48ns24ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC652CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS
C2680260MLP55-31L(5x5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V-Overcurrent Protection(OCP);Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 1500
0
BD7790KVT-E2ROHM Semicon
Half Bridge MOSFET 4V~5.5V TQFP-48(7x7) Gate Drivers ROHS
C2680292TQFP-48(7x7)Tape & Reel (TR)Half Bridge-30℃~+150℃@(Tj)-MOSFET---4V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 3000
0
SIC531CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C2680257MLP4535-22L(3.5x4.5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
SIC531ACD-T1-GE3Vishay Intertech
4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C2680269MLP4535-22L(3.5x4.5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 2500
0
UCC27200QDDARQ1Texas Instruments
Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS
C2867262SO-8Tape & Reel (TR)Half Bridge-40℃~+140℃@(Tj)2MOSFET3A8ns7ns8V~17V3A-
Min: 1
Mult: 1
Full Reel: 2500
0
CSD97370AQ5MTexas Instruments
LSON-12-EP(5x6) Gate Drivers ROHS
C2860542LSON-12-EP(5x6)Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
UCC27525DGNRTexas Instruments
Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS
C2653789HVSSOP-8-EP-0.65mmTape & Reel (TR)Low Edge-40℃~+140℃@(Tj)2IGBT;MOSFET5A7ns6ns4.5V~18V5A-
Min: 1
Mult: 1
Full Reel: 250
0
ISL55110IRZ-T7ARENESAS
Half Bridge MOSFET 2.7V~5.5V VQFN-16-EP(4x4) Gate Drivers ROHS
C2653439VQFN-16-EP(4x4)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---2.7V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
SIC620ARCD-T1-GE3Vishay Intertech
MLP55-31L(5x5) Gate Drivers ROHS
C2653450MLP55-31L(5x5)Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 3000
0
SIC789ACD-T1-GE3Vishay Intertech
4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS
C2653474MLP66-40(6x6)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
SIC620RCD-T1-GE3Vishay Intertech
4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS
C2653475MLP55-31L(5x5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
0
UC3709NTexas Instruments
Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS
C55452PDIP-8Tube-packedLow Edge0℃~+70℃@(Ta)2MOSFET1.5A20ns20ns5V~40V1.5A-
Min: 1
Mult: 1
Full Reel: 3000
0
TPS2828DBVRTexas Instruments
Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS
C54439SOT-23-5Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)1MOSFET2A14ns14ns4V~14V2A-
Min: 1
Mult: 1
0
IR21844SPBFInfineon Technologies
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C212202SOIC-14Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-
Min: 1
Mult: 1
0
MIC4420ZTMicrochip Tech
Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS
C185631TO-220-5Tube-packedLow Edge0℃~+150℃@(Tj)1MOSFET6A12ns13ns4.5V~18V6A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0452T-E/MSMicrochip Tech
Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS
C150834MSOP-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)1MOSFET4.5A9.5ns9ns4.5V~18V4.5A-
Min: 1
Mult: 1
0
IR2127SPBFInfineon Technologies
1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS
C151488SOIC-8Tube-packedHigh side;Low Edge-40℃~+150℃@(Tj)1IGBT;MOSFET250mA80ns40ns12V~20V500mA-
Min: 1
Mult: 1
0
IR2102SPBFInfineon Technologies
Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS
C152189SOIC-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET210mA100ns50ns10V~20V360mA-
Min: 1
Mult: 1
Full Reel: 2500
0
CSD97376Q4MTexas Instruments
Half Bridge MOSFET 4.5V~5.5V VSON-8(3.5x4.5) Gate Drivers ROHS
C61864VSON-8(3.5x4.5)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 57
0
TC427EOA713Microchip Tech
Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS
C58943SOIC-8Tape & Reel (TR)Low Edge-40℃~+85℃@(Ta)2MOSFET1.5A30ns30ns4.5V~18V1.5A-
Min: 1
Mult: 1
Full Reel: 3000
0
NCP81061MNTWGonsemi
Half Bridge 4 MOSFET 16ns 11ns 4.5V~13.2V QFN-16-EP(2.5x3.5) Gate Drivers ROHS
C892844QFN-16-EP(2.5x3.5)Tape & Reel (TR)Half Bridge-10℃~+150℃@(Tj)4MOSFET-16ns11ns4.5V~13.2V--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3121TMXonsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS
C903470SOIC-8Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3121TMPXonsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A WDFN-8(3x3) Gate Drivers ROHS
C890690WDFN-8(3x3)Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3226TMPXonsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drivers ROHS
C890699WDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-