Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MCP14A0302-E/SN | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635854 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 3A | 13ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0902-E/MS | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS | C635877 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MCP14E10-E/SN | Microchip Tech | Low Edge 2 3A 25ns 25ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635883 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 25ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14E8-E/SN | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C635888 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 12ns | 15ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | MIC4225YMME | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A MSOP-8 Gate Drivers ROHS | C636523 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | TC1411VUA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C636850 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC1428COA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A SOIC-8 Gate Drivers ROHS | C636863 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4427AVUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636889 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AEUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636895 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4125YME | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 11ns 4.5V~20V 3A SOIC-8-EP Gate Drivers ROHS | C637523 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 11ns | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0451T-E/MS | Microchip Tech | Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C627004 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5A | 9.5ns | 9ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZM | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C637534 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4123YME-TR | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 11ns 4.5V~20V 3A SOIC-8-EP Gate Drivers ROHS | C628008 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 11ns | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4422AZM-TR | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628033 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4452VM-TR | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C628046 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5011YM-TR | Microchip Tech | 1 MOSFET 4.75V~32V SOIC-8 Gate Drivers ROHS | C628087 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 4.75V~32V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81074AMNTBG | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A DFN-8-EP(2x2) Gate Drivers ROHS | C603801 | DFN-8-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81080MNTBG | onsemi | Half Bridge 2 MOSFET 500mA 19ns 17ns 5.5V~20V 800mA DFN-8(2x2) Gate Drivers ROHS | C603806 | DFN-8(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 500mA | 19ns | 17ns | 5.5V~20V | 800mA | ||
| Min: 1 Mult: 1 | 0 | TC4429CAT | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C184423 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1403-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C144290 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP14A0052T-E/CH | Microchip Tech | 1 MOSFET 500mA 40ns 28ns 4.5V~18V 500mA SOT-23-6 Gate Drivers ROHS | C625305 | SOT-23-6 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 40ns | 28ns | 4.5V~18V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP14A0152T-E/CH | Microchip Tech | Half Bridge 1 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOT-23-6 Gate Drivers ROHS | C625309 | SOT-23-6 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1411NVUA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C628538 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1413EUA713 | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A MSOP-8 Gate Drivers ROHS | C628542 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 3A | 20ns | 20ns | 4.5V~16V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC4426EUA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628546 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A |