Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
3413
(2433+980+0)In Stock
View marketplace suppliers’ inventory
| MC34152DR2G | onsemi | Low Edge 2 MOSFET 1.5A 36ns 32ns 6.1V~18V 1.5A SOIC-8 Gate Drivers ROHS | C903960 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 36ns | 32ns | 6.1V~18V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3382
(3382+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27511DBVR | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 8A SOT-23-6 Gate Drivers ROHS | C191027 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 8A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3359
(3359+0+0)In Stock | EG3014S | EG Micro | SOP-8 Gate Drivers ROHS | C7501754 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3352
(2371+981+0)In Stock | XL298P | XINLUDA | HSOP-20 Gate Drivers ROHS | C17179540 | HSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3307
(3307+0+0)In Stock | LKS561 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C2798405 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3306
(387+2919+0)In Stock | MCP1416T-E/OT-JSM | JSMSEMI | Low Edge 2A 4.5V~25V 2A SOT-23-5 Gate Drivers ROHS | C18195002 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | - | MOSFET;IGBT | 2A | - | - | 4.5V~25V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3290
(2605+685+0)In Stock
View marketplace suppliers’ inventory
| DGD0506AM10-13 | Diodes Incorporated | Half Bridge 2 MOSFET 1.5A 17ns 12ns 8V~14V 2A MSOP-10 Gate Drivers ROHS | C460681 | MSOP-10 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 17ns | 12ns | 8V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3287
(2863+424+0)In Stock | 1EDI20I12MF | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533016 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3281
(283+2998+0)In Stock | FAN3100CSX-JSM | JSMSEMI | Low Edge MOSFET 4A 5V~25V 4A SOT-23-5 Gate Drivers ROHS | C7432824 | SOT-23-5 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | 4A | - | - | 5V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3173
(632+2541+0)In Stock | TF2104M-TAH | TFSS | Half Bridge 2 Non-isolated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C2683754 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | - | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3154
(0+3154+0)In Stock | 1EDI60N12AF(TOKMAS) | Tokmas | 6A 2.5V~5.5V 6A SOIC-8 Gate Drivers ROHS | C7589226 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 6A | - | - | 2.5V~5.5V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3154
(3154+0+0)In Stock
View marketplace suppliers’ inventory
| MIC4424YM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C511339 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3136
(3136+0+0)In Stock
View marketplace suppliers’ inventory
| IR2301STRPBF | Infineon Technologies | 2 200mA 130ns 50ns 5V~20V 350mA SOIC-8 Gate Drivers ROHS | C413500 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 130ns | 50ns | 5V~20V | 350mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
3125
(3125+0+0)In Stock
View marketplace suppliers’ inventory
| TC4427AEOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C20551 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3114
(0+3114+0)In Stock | U1001A | UNI-SEMIC | 1 2.5A 20ns 18ns 5V~30V 2A SOP-8 Gate Drivers ROHS | C41374694 | SOP-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Ta) | 1 | MOSFET;IGBT | 2.5A | 20ns | 18ns | 5V~30V | 2A | - | 200ns | - | 320ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3103
(0+3103+0)In Stock | IRS21864STR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-14 Gate Drivers ROHS | C20623186 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3100
(0+3100+0)In Stock | EG2304 | EG Micro | Half Bridge SOP-8 Gate Drivers ROHS | C5346627 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3065
(3065+0+0)In Stock | FAN7384MX | onsemi | Half Bridge 2 250mA 50ns 30ns 13V~20V 500mA SOP-14 Gate Drivers ROHS | C890851 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 50ns | 30ns | 13V~20V | 500mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3060
(0+3060+0)In Stock | MX27524S | Wuxi Maxinmicro | Low Edge SOP-8 Gate Drivers ROHS | C19723497 | SOP-8 | Tape & Reel (TR) | Low Edge | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3055
(0+3055+0)In Stock | UCC27519DBVR-JSM | JSMSEMI | Low Edge MOSFET 4A 4.5V~25V 4A SOT-23-5 Gate Drivers ROHS | C7466357 | SOT-23-5 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | 4A | - | - | 4.5V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3027
(2995+32+0)In Stock | UCC27517DBVT-JSM | JSMSEMI | Low Edge MOSFET 4A 15V~25V 4A SOT-23-5 Gate Drivers ROHS | C7432822 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~125℃ | - | MOSFET | 4A | - | - | 15V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3025
(1719+1306+0)In Stock | NCP81071BDR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drivers ROHS | C411209 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3018
(3018+0+0)In Stock | IR2101STRPBF-JSM | JSMSEMI | High-Low Side MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C5804627 | SOP-8 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 300mA | - | - | 10V~20V | 600mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3017
(2784+233+0)In Stock | FAN3100TSX-JSM | JSMSEMI | Low Edge MOSFET 4A 5V~25V 4A SOT-23-5 Gate Drivers ROHS | C7432823 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~125℃ | - | MOSFET | 4A | - | - | 5V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3013
(226+2787+0)In Stock | TF2183M-TAH | TFSS | Half Bridge 2 Non-isolated 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C5382738 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET;IGBT | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | Non-isolated | - |