Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL6594DCRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C1549644 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | ISL6208CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C1549671 | QFN-8(3x3) | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC4429EPA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C1549674 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | ISL2101AAR3Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-9(3x3) Gate Drivers ROHS | C1549677 | DFN-9(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC4405EPA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640740 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4423VPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640761 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4426AVMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640777 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640784 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC427IJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C641049 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZT | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641326 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426ZN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641334 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP1405-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C641608 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0155T-E/MNY | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622958 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622969 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0454T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622971 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/MNY | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A TDFN-8-EP(2x3) Gate Drivers ROHS | C622975 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0902T-E/MNY | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A TDFN-8-EP(2x3) Gate Drivers ROHS | C622981 | TDFN-8-EP(2x3) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1201T-E/MNY | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A TDFN-8-EP(2x3) Gate Drivers ROHS | C622983 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1 | 0 | TC4425COE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642026 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4467COE | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C642029 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4626COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642035 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4627COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642037 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303150DMNTWG | onsemi | 2 MOSFET 100mA 17ns 26ns 4.5V~5.5V 100mA PQFN-39(5x6) Gate Drivers ROHS | C892343 | PQFN-39(5x6) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 100mA | 17ns | 26ns | 4.5V~5.5V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| NCD57253DWR2G | onsemi | 2 6.5A 12ns 10ns SOIC-16-300mil Gate Drivers ROHS | C5206730 | SOIC-16-300mil | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 6.5A | 12ns | 10ns | - | 3.5A;6.5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524XPMS8G/TR | SGMICRO | MSOP-8 Gate Drivers ROHS | C5153839 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |