Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4427EUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636892 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC44F19YMME | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MSOP-8-EP Gate Drivers ROHS | C636528 | MSOP-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~13.2V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4428AEUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636895 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AVUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636896 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2112SPBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA SOIC-16-300mil Gate Drivers ROHS | C538277 | SOIC-16-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2117STRPBF | Infineon Technologies | High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C538284 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS23364DJPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538323 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81074AMNTBG | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A DFN-8-EP(2x2) Gate Drivers ROHS | C603801 | DFN-8-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81080MNTBG | onsemi | Half Bridge 2 MOSFET 500mA 19ns 17ns 5.5V~20V 800mA DFN-8(2x2) Gate Drivers ROHS | C603806 | DFN-8(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 500mA | 19ns | 17ns | 5.5V~20V | 800mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4421ZM-TR | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628031 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4425YM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C628036 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4452VM-TR | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C628046 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2100
| 0 | TC4421ESM713 | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A SOIJ-8 Gate Drivers ROHS | C629112 | SOIJ-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1411NVUA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C628538 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1413EUA713 | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A MSOP-8 Gate Drivers ROHS | C628542 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 3A | 20ns | 20ns | 4.5V~16V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC4426EUA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628546 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC4428AVUA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628553 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN73894MX | onsemi | Half Bridge 6 350mA 50ns 30ns 12V~20V 650mA SOIC-28-300mil Gate Drivers ROHS | C606091 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 12V~20V | 650mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1407-E/MF | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A DFN-8-EP(5x6) Gate Drivers ROHS | C640313 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 20ns | 20ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14E11-E/MF | Microchip Tech | Low Edge 2 3A 25ns 25ns 4.5V~18V 3A DFN-8-S(5x6) Gate Drivers ROHS | C640316 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 25ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC1410EPA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA PDIP-8 Gate Drivers ROHS | C640707 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1410NEPA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA PDIP-8 Gate Drivers ROHS | C640709 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1411EPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640711 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1411VPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640715 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1413EPA | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A PDIP-8 Gate Drivers ROHS | C640721 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 3A | 20ns | 20ns | 4.5V~16V | 3A |