Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL89400AR3Z-T | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A DFN-9-EP(3x3) Gate Drivers ROHS | C2677227 | DFN-9-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6208IBZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C2677231 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7457CSZ-T7A | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C2677251 | SOIC-16 | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC3715DTR | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-16 Gate Drivers ROHS | C2677276 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL2110ABZ-T | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A SOIC-8 Gate Drivers ROHS | C2677280 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| HIP2100IRZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16-EP(5x5) Gate Drivers ROHS | C2677315 | QFN-16-EP(5x5) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17605ASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 4A 40ns 25ns 4V~14V 4A SOIC-8 Gate Drivers ROHS | C2677335 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17604ASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A SOIC-8 Gate Drivers ROHS | C2677336 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6622CBZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C2677345 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL55110IRZ-T7A | RENESAS | Half Bridge MOSFET 2.7V~5.5V VQFN-16-EP(4x4) Gate Drivers ROHS | C2653439 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC620ARCD-T1-GE3 | Vishay Intertech | MLP55-31L(5x5) Gate Drivers ROHS | C2653450 | MLP55-31L(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC789ACD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS | C2653474 | MLP66-40(6x6) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 2EDN8534RXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C3654858 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IX4310NTR | Littelfuse/IXYS | Gate Drivers ROHS | C3654874 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RAA229004GNP#HA0 | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS | C3654885 | TDFN-12(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 31ns | 18ns | 6V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 2EDN7534GXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A WSON-8 Gate Drivers ROHS | C3654888 | WSON-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3182MX | onsemi | Gate Drivers ROHS | C3654894 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CR | RENESAS | QFN-8(3x3) Gate Drivers ROHS | C3654913 | QFN-8(3x3) | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7158IS | ELANTEC | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C3654923 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 12A | 12ns | 12.2ns | 4.5V~12V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2EDN7534BXTSA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A SOT-23-6 Gate Drivers ROHS | C3654924 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | IR2136JPBF-INF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.6x16.6) Gate Drivers ROHS | C3654925 | PLCC-44(16.6x16.6) | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| HIP2104FRAANZ-T7A | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12(4x4) Gate Drivers ROHS | C3654968 | DFN-12(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 2ns | 4.5V~14V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | EL7242CNZ | ELANTEC | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3654996 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ISL78444AVEZ | RENESAS | Half Bridge 2 MOSFET 3A 10ns 10ns 8V~18V 4A HTSSOP-14 Gate Drivers ROHS | C3655013 | HTSSOP-14 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 10ns | 10ns | 8V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | 2ASC-17A1HP | Microchip Tech | Half Bridge 1 MOSFET Gate Drivers ROHS | C3655023 | - | Bag-packed | Half Bridge | - | 1 | MOSFET | - | - | - | - | - | - |