Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACB | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3655040 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP4414P | onsemi | Gate Drivers ROHS | C3655047 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ600R65KF2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655049 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC521CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C3655056 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6594BCB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655058 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-5SNA0750G650300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655060 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP81071DDR2G | onsemi | Gate Drivers ROHS | C3655063 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6610IBZ | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS | C3655068 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC830AED-T1-GE3 | Vishay Intertech | Gate Drivers ROHS | C3655084 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF21814NTR | Littelfuse/IXYS | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C3655094 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2B0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C3655096 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | LF2388BTR | Littelfuse/IXYS | Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS | C3655125 | SOIC-20 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF21064NTR | Littelfuse/IXYS | Half Bridge 2 290mA 100ns 25ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS | C3655128 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 100ns | 25ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MIC4423BWMTR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655130 | SOIC-16 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TND322VD-TL-E | onsemi | Half Bridge 4.5V~25V SOT-28FL Gate Drivers ROHS | C3655144 | SOT-28FL | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | - | - | - | - | 4.5V~25V | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL83202IPZ-REN | RENESAS | Gate Drivers ROHS | C3655160 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89162FRTBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS | C3655182 | TDFN-8(3x3) | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS25091STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655184 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP4413P | onsemi | Gate Drivers ROHS | C3655186 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ750R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655191 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5100CSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10(4x4) Gate Drivers ROHS | C3655235 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6610AIRZ | RENESAS | Gate Drivers ROHS | C3655245 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5054AATA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A TDFN-8(3x3) Gate Drivers ROHS | C3655254 | TDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 32ns | 26ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5113SDX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.2A 7ns 1.5ns 4.5V~5.5V 5A WSON-10(4x4) Gate Drivers ROHS | C3655383 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.2A | 7ns | 1.5ns | 4.5V~5.5V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 350
| 0 | EPC23101ENGRT | EPC | QFN-14(3.5x5) Gate Drivers ROHS | C3655444 | QFN-14(3.5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |