Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
NCP4414Ponsemi
Gate Drivers ROHS
C3655047-Bag-packed----------
Min: 1
Mult: 1
0
1SP0335V2M1C-FZ600R65KF2POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655049-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC521CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C3655056MLP4535-22L(3.5x4.5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
0
ISL6594BCBRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS
C3655058SOIC-8Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
0
1SP0335V2M1-5SNA0750G650300POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655060-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
NCP81071DDR2Gonsemi
Gate Drivers ROHS
C3655063-Bag-packed----------
Min: 1
Mult: 1
0
ISL6610IBZRENESAS
Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS
C3655068SOIC-14Tube-packedHalf Bridge-40℃~+125℃@(Tj)4MOSFET-8ns8ns4.5V~5.5V4A-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC830AED-T1-GE3Vishay Intertech
Gate Drivers ROHS
C3655084-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
LF21814NTRLittelfuse/IXYS
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C3655094SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-
Min: 1
Mult: 1
0
2SP0115T2B0-17POWER INTEGRATIONS
Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS
C3655096-TrayHalf Bridge-20℃~+85℃@(Ta)2IGBT8A5ns10ns14.5V~15.5V15A-
Min: 1
Mult: 1
0
ISL6614AIRZRENESAS
QFN-16(4x4) Gate Drivers ROHS
C3655111QFN-16(4x4)Tube-packed----------
Min: 1
Mult: 1
Full Reel: 1500
0
LF2388BTRLittelfuse/IXYS
Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS
C3655125SOIC-20Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET420mA45ns25ns10V~20V750mA-
Min: 1
Mult: 1
Full Reel: 2500
0
LF21064NTRLittelfuse/IXYS
Half Bridge 2 290mA 100ns 25ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS
C3655128SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET290mA100ns25ns10V~20V600mA-
Min: 1
Mult: 1
Full Reel: 1000
0
MIC4423BWMTRMicrochip Tech
Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS
C3655130SOIC-16Tape & Reel (TR)Low Edge-40℃~+85℃@(Tj)2MOSFET3A28ns32ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
TND322VD-TL-Eonsemi
Half Bridge 4.5V~25V SOT-28FL Gate Drivers ROHS
C3655144SOT-28FLTape & Reel (TR)Half Bridge-40℃~+125℃-----4.5V~25V--
Min: 1
Mult: 1
0
ISL83202IPZ-RENRENESAS
Gate Drivers ROHS
C3655160-Tube-packed----------
Min: 1
Mult: 1
0
ISL89162FRTBZRENESAS
Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS
C3655182TDFN-8(3x3)Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET6A20ns20ns4.5V~16V6A-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS25091STRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C3655184SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
NCP4413Ponsemi
Gate Drivers ROHS
C3655186-Bag-packed----------
Min: 1
Mult: 1
0
1SP0335V2M1C-FZ750R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655191-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
Full Reel: 1000
0
LM5100CSD/NOPBTexas Instruments
Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10(4x4) Gate Drivers ROHS
C3655235WSON-10(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1A990ns715ns9V~14V1A-
Min: 1
Mult: 1
0
ISL6610AIRZRENESAS
Gate Drivers ROHS
C3655245-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 2500
0
MAX5054AATA+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A TDFN-8(3x3) Gate Drivers ROHS
C3655254TDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A32ns26ns4V~15V4A-
Min: 1
Mult: 1
Full Reel: 3000
0
SLG55021-200010VDialog Semiconductor
High side 1 MOSFET 32uA 4.75V~5.25V 400uA TDFN-8(2x2) Gate Drivers ROHS
C3655342TDFN-8(2x2)Tape & Reel (TR)High side-55℃~+125℃1MOSFET32uA--4.75V~5.25V400uA-
Min: 1
Mult: 1
Full Reel: 4500
0
LM5113SDX/NOPBTexas Instruments
Half Bridge 2 MOSFET 1.2A 7ns 1.5ns 4.5V~5.5V 5A WSON-10(4x4) Gate Drivers ROHS
C3655383WSON-10(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1.2A7ns1.5ns4.5V~5.5V5A-