Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0155T-E/MNY | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622958 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4422VAT | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641437 | TO-220-5 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MCP1405-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C641608 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4423YWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C641620 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E10T-E/SN | Microchip Tech | Low Edge 2 3A 25ns 25ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C622988 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 25ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4425COE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642026 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4627COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642037 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426ZN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641334 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4429YN | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C641338 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4423AVOE713 | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-16 Gate Drivers ROHS | C632535 | SOIC-16 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4425VOE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632545 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4469YN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C646763 | DIP-14 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4626COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642035 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4405EPA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640740 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4423VPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640761 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4425EPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640771 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640784 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428VMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640799 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0454T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622971 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1201T-E/MNY | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A TDFN-8-EP(2x3) Gate Drivers ROHS | C622983 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/MNY | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A TDFN-8-EP(2x3) Gate Drivers ROHS | C622975 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZT | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641326 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZN | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641327 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4423YN | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C641329 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP1404-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16 Gate Drivers ROHS | C641607 | SOIC-16 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A |