Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0452T-E/SN | Microchip Tech | Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622968 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5A | 9.5ns | 9ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622969 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0902T-E/SN | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C622982 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E9T-E/SN | Microchip Tech | Low Edge 2 3A 14ns 17ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C623004 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 14ns | 17ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4469EOE | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C642034 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCP1403T-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C631974 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4424YWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632112 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423YWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632110 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632111 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP1404-E/P | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS | C512087 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
Min: 1 Mult: 1
Full Reel: 4000
| Not available now | EG2133 | EG Micro | TSSOP-20 Gate Drivers ROHS | C405330 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | EG3013 | EG Micro | SO-8 Gate Drivers ROHS | C405257 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR1169STRPBF | Infineon Technologies | Low Edge 1 MOSFET 1A 20ns 10ns 11V~19V 4A SOIC-8 Gate Drivers ROHS | C537535 | SOIC-8 | Tape & Reel (TR) | Low Edge | -25℃~+125℃@(Tj) | 1 | MOSFET | 1A | 20ns | 10ns | 11V~19V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR2128STRPBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS | C537569 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 12V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR21363JTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537590 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 12V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1406T-E/SN | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C511334 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 6A | 20ns | 20ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RAA2213404GNP#HB0 | RENESAS | Gate Drivers ROHS | C20912541 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4604YMT-TR | Microchip Tech | Half Bridge 2 MOSFET 1.5A 20ns 20ns 5.25V~16V 1A TDFN-10-EP(2.5x2.5) Gate Drivers ROHS | C515515 | TDFN-10-EP(2.5x2.5) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 20ns | 5.25V~16V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1403-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C144290 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27201DDAR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8-EP Gate Drivers ROHS | C181342 | SO-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1 | 0 | RE46C318S8F | Microchip Tech | SOIC-8 Gate Drivers ROHS | C145401 | SOIC-8 | Tube-packed | - | -10℃~+60℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1410NCOA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C624882 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP14A0052T-E/CH | Microchip Tech | 1 MOSFET 500mA 40ns 28ns 4.5V~18V 500mA SOT-23-6 Gate Drivers ROHS | C625305 | SOT-23-6 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 40ns | 28ns | 4.5V~18V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1ED020I12FTA | Infineon Technologies | DSO-20 Gate Drivers ROHS | C530920 | DSO-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1ED3120MU12H | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530921 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |