Gate Drivers
The Results of Gate Drivers 6939
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6939
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
TC4425EPAMicrochip Tech
Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS
C640771PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2MOSFET3A23ns25ns4.5V~18V3A-
Min: 1
Mult: 1
0
TC4427AVPAMicrochip Tech
Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS
C640787PDIP-8Tube-packedLow Edge-40℃~+125℃@(Ta)2MOSFET1.5A25ns25ns4.5V~18V1.5A-
Min: 1
Mult: 1
0
TC4432EPAMicrochip Tech
1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A PDIP-8 Gate Drivers ROHS
C640807PDIP-8Tube-packedHigh side;Low Edge-40℃~+150℃@(Tj)1MOSFET1.5A25ns33ns4.5V~30V1.5A-
Min: 1
Mult: 1
0
TC4626EPAMicrochip Tech
1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A PDIP-8 Gate Drivers ROHS
C640814PDIP-8Tube-packedHigh side;Low Edge-40℃~+85℃@(Ta)1MOSFET1.5A33ns27ns4V~6V1.5A-
Min: 1
Mult: 1
0
MIC4429YNMicrochip Tech
Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS
C641338PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)1MOSFET6A12ns13ns4.5V~18V6A-
Min: 1
Mult: 1
0
MCP1404-E/SOMicrochip Tech
Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16 Gate Drivers ROHS
C641607SOIC-16Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET4.5A15ns18ns4.5V~18V4.5A-
Min: 1
Mult: 1
0
MIC4423YWMMicrochip Tech
Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS
C641620SOIC-16-300milTube-packedLow Edge-40℃~+150℃@(Tj)2MOSFET3A28ns32ns4.5V~18V3A-
Min: 1
Mult: 1
0
MIC4467ZWMMicrochip Tech
Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS
C641626SOIC-16-300milTube-packedLow Edge0℃~+70℃@(Ta)4MOSFET1.2A14ns13ns4.5V~18V1.2A-
Min: 1
Mult: 1
Full Reel: 500
0
MIC4607-1YTS-T5Microchip Tech
Half Bridge 6 MOSFET 1A 20ns 20ns 5.25V~16V 1A TSSOP-28 Gate Drivers ROHS
C633067TSSOP-28Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)6MOSFET1A20ns20ns5.25V~16V1A-
Min: 1
Mult: 1
0
UCC27282QDQ1Texas Instruments
Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A SOIC-8 Gate Drivers ROHS
C1019830SOIC-8Tube-packedHalf Bridge-40℃~+125℃2MOSFET2.5A12ns10ns5.5V~16V3.5A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3121TMPXonsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A WDFN-8(3x3) Gate Drivers ROHS
C890690WDFN-8(3x3)Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3226TMPXonsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drivers ROHS
C890699WDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3227CMPXonsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drivers ROHS
C890700WDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6705onsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS
C891014PQFN-40-EP(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6706Consemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40(6x6) Gate Drivers ROHS
C891016PQFN-40(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6707Consemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40(6x6) Gate Drivers ROHS
C891018PQFN-40(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6824Consemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS
C891028PQFN-40-EP(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6840Consemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40(6x6) Gate Drivers ROHS
C891029PQFN-40(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 2500
0
MAX17600AUA+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A MSOP-8-EP Gate Drivers ROHS
C7458588MSOP-8-EPTape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A40ns25ns4V~14V4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI82391CB-IS1RSkyworks Solutions
2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS
C17199702SOIC-16Tape & Reel (TR)--40℃~+125℃2-2A12ns12ns-4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI823H5BB-IS1RSkyworks Solutions
2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS
C17220227SOIC-16Tape & Reel (TR)--40℃~+125℃2-4A12ns12ns-4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI823H2AB-AS1RSkyworks Solutions
2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS
C17202256SOIC-16Tape & Reel (TR)--40℃~+125℃2-4A12ns12ns-4A-
Min: 1
Mult: 1
0
SI8275AB-IM1Skyworks Solutions
2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS
C17186244QFN-14(5x5)Tube-packed--40℃~+125℃2-1.8A10.5ns13.3ns-4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI82390AB-IS1RSkyworks Solutions
2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS
C17312116SOIC-16Tape & Reel (TR)--40℃~+125℃2-2A12ns12ns-4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI8233CB-D-IMRSkyworks Solutions
2 2A 12ns 12ns 4A LGA-14(5x5) Gate Drivers ROHS
C17225908LGA-14(5x5)Tape & Reel (TR)--40℃~+125℃2-2A12ns12ns-4A-