Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4468CPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C184233 | PDIP-14 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZM | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C219864 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | - | ||
| Min: 1 Mult: 1 | 0 | LM5101M/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A SOIC-8 Gate Drivers ROHS | C205472 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC33151DR2G | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C233738 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 31ns | 32ns | 6.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21531PBF | Infineon Technologies | Half Bridge 2 MOSFET 80ns 45ns 10V~15.6V PDIP-8 Gate Drivers ROHS | C2984 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 80ns | 45ns | 10V~15.6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81071CZR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C892848 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303150DMNTWG | onsemi | 2 MOSFET 100mA 17ns 26ns 4.5V~5.5V 100mA PQFN-39(5x6) Gate Drivers ROHS | C892343 | PQFN-39(5x6) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 100mA | 17ns | 26ns | 4.5V~5.5V | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN73893MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-28-300mil Gate Drivers ROHS | C899112 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN7389MX1 | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-28-300mil Gate Drivers ROHS | C899114 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RAA229004GNP#HA0 | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS | C3654885 | TDFN-12(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 31ns | 18ns | 6V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 2EDN7534GXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A WSON-8 Gate Drivers ROHS | C3654888 | WSON-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2EDN7534BXTSA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A SOT-23-6 Gate Drivers ROHS | C3654924 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| HIP2104FRAANZ-T7A | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12(4x4) Gate Drivers ROHS | C3654968 | DFN-12(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 2ns | 4.5V~14V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | ISL78444AVEZ | RENESAS | Half Bridge 2 MOSFET 3A 10ns 10ns 8V~18V 4A HTSSOP-14 Gate Drivers ROHS | C3655013 | HTSSOP-14 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 10ns | 10ns | 8V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACB | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3655040 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP4414P | onsemi | Gate Drivers ROHS | C3655047 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC521CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C3655056 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-5SNA0750G650300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655060 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP81071DDR2G | onsemi | Gate Drivers ROHS | C3655063 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC830AED-T1-GE3 | Vishay Intertech | Gate Drivers ROHS | C3655084 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2B0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C3655096 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614AIRZ | RENESAS | QFN-16(4x4) Gate Drivers ROHS | C3655111 | QFN-16(4x4) | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | LF2388BTR | Littelfuse/IXYS | Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS | C3655125 | SOIC-20 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MIC4423BWMTR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655130 | SOIC-16 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TND322VD-TL-E | onsemi | Half Bridge 4.5V~25V SOT-28FL Gate Drivers ROHS | C3655144 | SOT-28FL | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | - | - | - | - | 4.5V~25V | - | - |