Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275AB-AM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A DFN-14(5x5) Gate Drivers ROHS | C17251294 | DFN-14(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82391AB-AS1R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17313144 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0340V2M0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6396214 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82394CB4-IS1R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17287620 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8221CC-D-ISR | Skyworks Solutions | 1 300mA 30ns 30ns 500mA SOIC-8 Gate Drivers ROHS | C17317684 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 1 | 300mA | 30ns | 30ns | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8274GB4D-AS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17298403 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275GBD-IM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS | C17339212 | QFN-14(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DUD51008CXE1 | Tamura Corporation | Half Bridge 2 IGBT 13V~28V Gate Drivers ROHS | C5502853 | - | Tray | -40℃~+85℃@(Ta) | 2 | - | - | - | - | Half Bridge | IGBT | 13V~28V | - | ||
| Min: 1 Mult: 1 | 0 | 2ASC-12A2HP | Microchip Tech | Half Bridge 2 10A 80ns 90ns 14V~16V 10A DIP-30 Gate Drivers ROHS | C5884876 | DIP-30 | Bag-packed | -40℃~+85℃ | 2 | 10A | 80ns | 90ns | 10A | Half Bridge | IGBT;MOSFET | 14V~16V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD604D2TR | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A DFN-8-EP(4x5) Gate Drivers ROHS | C5346113 | DFN-8-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 2 | 4A | 9ns | 8ns | 4A | Low Edge | IGBT;MOSFET | 4.5V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48523XTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153851 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48005-1XTS14G/TR | SGMICRO | TSSOP-14 Gate Drivers ROHS | C5153867 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2B0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6404811 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2100EIBZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C6268635 | SOIC-8-EP | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 2 | 2A | 10ns | 10ns | 2A | Half Bridge | MOSFET | 9V~14V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6609ACRZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-8(3x3) Gate Drivers ROHS | C6280389 | QFN-8(3x3) | Tube-packed | 0℃~+125℃@(Tj) | 2 | - | 8ns | 8ns | 4A | Half Bridge | MOSFET | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK402G,LF | TOSHIBA | WCSPE-6(0.8x1.2) Gate Drivers ROHS | C6331408 | WCSPE-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDI630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C6069173 | TO-220-5 | Tube-packed | -55℃~+150℃@(Tj) | 1 | 30A | 11ns | 11ns | 30A | Low Edge | IGBT;MOSFET | 12.5V~35V | - | ||
| Min: 1 Mult: 1 | 0 | MCZ33883EGR2 | NXP Semicon | SOIC-20 Gate Drivers ROHS | C6089310 | SOIC-20 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC531CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C2680257 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC652CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C2680260 | MLP55-31L(5x5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | 4.5V~5.5V | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC531ACD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C2680269 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BD7790KVT-E2 | ROHM Semicon | Half Bridge MOSFET 4V~5.5V TQFP-48(7x7) Gate Drivers ROHS | C2680292 | TQFP-48(7x7) | Tape & Reel (TR) | -30℃~+150℃@(Tj) | - | - | - | - | - | Half Bridge | MOSFET | 4V~5.5V | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2101IBZT7A | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C2676933 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 2 | 2A | 10ns | 10ns | 2A | Half Bridge | MOSFET | 9V~14V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2101EIBZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C2676935 | SOIC-8-EP | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 2 | 2A | 10ns | 10ns | 2A | Half Bridge | MOSFET | 9V~14V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17491GTA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 10ns 8ns 4.2V~5.5V 2.7A QFN-8(3x3) Gate Drivers ROHS | C2676949 | QFN-8(3x3) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | 2A | 10ns | 8ns | 2.7A | Half Bridge | MOSFET | 4.2V~5.5V | - |