Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL83202IPZ-REN | RENESAS | Gate Drivers ROHS | C3655160 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89162FRTBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS | C3655182 | TDFN-8(3x3) | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5100CSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10(4x4) Gate Drivers ROHS | C3655235 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5054AATA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A TDFN-8(3x3) Gate Drivers ROHS | C3655254 | TDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 32ns | 26ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | IRS26302DJPBF-IR | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.5x16.5) Gate Drivers ROHS | C3655290 | PLCC-44(16.5x16.5) | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL99380HRZ-TR5935 | RENESAS | Gate Drivers ROHS | C3655299 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6706B | onsemi | Half Bridge MOSFET 4.5V~5.5V PQFN-40(6x6) Gate Drivers ROHS | C3655561 | PQFN-40(6x6) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6602BCBZ | RENESAS | Half Bridge 4 MOSFET 20ns 20ns 10.8V~13.2V SOIC-14 Gate Drivers ROHS | C3655565 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 20ns | 20ns | 10.8V~13.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3705TG3 | Texas Instruments | Low Edge 1 MOSFET 2A 60ns 60ns 5V~40V 2A TO-220-5 Gate Drivers ROHS | C3655568 | TO-220-5 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 2A | 60ns | 60ns | 5V~40V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15012BASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C3655593 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3776N | Texas Instruments | Gate Drivers ROHS | C3655690 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRSM515-044PA-IR | Infineon Technologies | Half Bridge MOSFET 13.5V~16.5V SOP-23 Gate Drivers ROHS | C3655691 | SOP-23 | Bag-packed | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | - | 13.5V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2122FRTAZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS | C3655709 | TDFN-10(4x4) | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 8V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ400R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655768 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7667MTV/883B | Rochester Electronics, LLC | Gate Drivers ROHS | C3655773 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 2EDN8534RXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C3654858 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IX4310NTR | Littelfuse/IXYS | Gate Drivers ROHS | C3654874 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3182MX | onsemi | Gate Drivers ROHS | C3654894 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CR | RENESAS | QFN-8(3x3) Gate Drivers ROHS | C3654913 | QFN-8(3x3) | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7158IS | ELANTEC | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C3654923 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 12A | 12ns | 12.2ns | 4.5V~12V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | IR2136JPBF-INF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.6x16.6) Gate Drivers ROHS | C3654925 | PLCC-44(16.6x16.6) | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | EL7242CNZ | ELANTEC | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3654996 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 2ASC-17A1HP | Microchip Tech | Half Bridge 1 MOSFET Gate Drivers ROHS | C3655023 | - | Bag-packed | Half Bridge | - | 1 | MOSFET | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ600R65KF2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655049 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6594BCB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655058 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - |