Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 1000
0
LM5100CSD/NOPBTexas Instruments
Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10(4x4) Gate Drivers ROHS
C3655235WSON-10(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1A990ns715ns9V~14V1A-
Min: 1
Mult: 1
Full Reel: 2500
0
MAX5054AATA+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A TDFN-8(3x3) Gate Drivers ROHS
C3655254TDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A32ns26ns4V~15V4A-
Min: 1
Mult: 1
0
IRS26302DJPBF-IRInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.5x16.5) Gate Drivers ROHS
C3655290PLCC-44(16.5x16.5)Bag-packedHalf Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 3000
0
ISL99380HRZ-TR5935RENESAS
Gate Drivers ROHS
C3655299-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6706Bonsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40(6x6) Gate Drivers ROHS
C3655561PQFN-40(6x6)Tape & Reel (TR)Half Bridge-55℃~+150℃@(Tj)-MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
0
HIP6602BCBZRENESAS
Half Bridge 4 MOSFET 20ns 20ns 10.8V~13.2V SOIC-14 Gate Drivers ROHS
C3655565SOIC-14Tube-packedHalf Bridge0℃~+125℃@(Tj)4MOSFET-20ns20ns10.8V~13.2V--
Min: 1
Mult: 1
0
UC3705TG3Texas Instruments
Low Edge 1 MOSFET 2A 60ns 60ns 5V~40V 2A TO-220-5 Gate Drivers ROHS
C3655568TO-220-5Tube-packedLow Edge0℃~+70℃@(Ta)1MOSFET2A60ns60ns5V~40V2A-
Min: 1
Mult: 1
0
MAX15012BASA+Analog Devices Inc./Maxim Integrated
Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS
C3655593SOIC-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2MOSFET2A65ns65ns8V~12.6V2A-
Min: 1
Mult: 1
0
UCC3776NTexas Instruments
Gate Drivers ROHS
C3655690-Bag-packed----------
Min: 1
Mult: 1
0
IRSM515-044PA-IRInfineon Technologies
Half Bridge MOSFET 13.5V~16.5V SOP-23 Gate Drivers ROHS
C3655691SOP-23Bag-packedHalf Bridge-40℃~+125℃-MOSFET---13.5V~16.5V--
Min: 1
Mult: 1
0
HIP2122FRTAZRENESAS
Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS
C3655709TDFN-10(4x4)Tube-packedHalf Bridge-55℃~+150℃@(Tj)2MOSFET2A10ns10ns8V~14V2A-
Min: 1
Mult: 1
0
1SP0335V2M1-FZ400R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655768-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
ICL7667MTV/883BRochester Electronics, LLC
Gate Drivers ROHS
C3655773-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 5000
0
2EDN8534RXTMA1Infineon Technologies
Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS
C3654858MSOP-8-EPTape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET5A8.6ns6ns4.5V~20V5A-
Min: 1
Mult: 1
Full Reel: 4000
0
IX4310NTRLittelfuse/IXYS
Gate Drivers ROHS
C3654874-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3182MXonsemi
Gate Drivers ROHS
C3654894-Tape & Reel (TR)----------
Min: 1
Mult: 1
0
ISL6605CRRENESAS
QFN-8(3x3) Gate Drivers ROHS
C3654913QFN-8(3x3)Tube-packed----------
Min: 1
Mult: 1
0
EL7158ISELANTEC
1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS
C3654923SOIC-8Tube-packedHigh side;Low Edge-40℃~+125℃@(Tj)1IGBT12A12ns12.2ns4.5V~12V12A-
Min: 1
Mult: 1
0
IR2136JPBF-INFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.6x16.6) Gate Drivers ROHS
C3654925PLCC-44(16.6x16.6)Bag-packedHalf Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
EL7242CNZELANTEC
Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS
C3654996PDIP-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET2A10ns10ns4.5V~16V2A-
Min: 1
Mult: 1
0
2ASC-17A1HPMicrochip Tech
Half Bridge 1 MOSFET Gate Drivers ROHS
C3655023-Bag-packedHalf Bridge-1MOSFET------
Min: 1
Mult: 1
0
1SP0335V2M1C-FZ600R65KF2POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655049-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
ISL6594BCBRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS
C3655058SOIC-8Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
0
ISL6610IBZRENESAS
Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS
C3655068SOIC-14Tube-packedHalf Bridge-40℃~+125℃@(Tj)4MOSFET-8ns8ns4.5V~5.5V4A-
Min: 1
Mult: 1
Full Reel: 2500
0
LF21814NTRLittelfuse/IXYS
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C3655094SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-