Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2DUC51008CXE1 | Tamura Corporation | Half Bridge 2 IGBT 13V~28V Gate Drivers ROHS | C5502850 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 13V~28V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MLX83203KLW-DBA-000-SP | Melexis | Half Bridge 6 MOSFET 1.4A 7ns 7ns 4.5V~28V 1.6A QFN-32(5x5) Gate Drivers ROHS | C5769395 | QFN-32(5x5) | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 4.5V~28V | 1.4A | 7ns | 7ns | 1.6A | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-5SNA1200E330100 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C5878463 | - | - | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 14.5V~15.5V | 35A | 9ns | 30ns | 35A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FX021 | Texas Instruments | Half Bridge MOSFET 4.5V~5.5V VSON-8(3.5x4.5) Gate Drivers ROHS | C5710364 | VSON-8(3.5x4.5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | 4.5V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK425G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C5981461 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4086AABZT | RENESAS | SOIC-24 Gate Drivers ROHS | C5729560 | SOIC-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3422R050RQZT | Texas Instruments | Half Bridge MOSFET 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C5218882 | VQFN-54(12x12) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | 7.5V~18V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NCV51561BBDWR2G | onsemi | 2 2.6A 11ns 10ns 7A SOIC-16-300mil Gate Drivers ROHS | C5209112 | SOIC-16-300mil | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | - | 2.6A | 11ns | 10ns | 7A | ||
| Min: 1 Mult: 1 | 0 | 1SC2060P2A0-17 | POWER INTEGRATIONS | 1 60A 10ns 15ns 14.5V~15.5V 60A Gate Drivers ROHS | C5482739 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 14.5V~15.5V | 60A | 10ns | 15ns | 60A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-5SNA1200G450300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C5483241 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 23.5V~26.5V | 35A | 9ns | 30ns | 35A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AOZ7200CI | Alpha & Omega Semicon | SOT-23-5 Gate Drivers ROHS | C6861027 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2C0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C6997462 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 14.5V~15.5V | 8A | 5ns | 10ns | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDF602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C6644522 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5V~35V | 2A | 7.5ns | 6.5ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27289DRCR | Texas Instruments | Half Bridge MOSFET 8V~16V VSON-10(3x3) Gate Drivers ROHS | C6581860 | VSON-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | 8V~16V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6602BCBZ | RENESAS | Half Bridge 4 MOSFET 20ns 20ns 10.8V~13.2V SOIC-14 Gate Drivers ROHS | C3655565 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 10.8V~13.2V | - | 20ns | 20ns | - | ||
| Min: 1 Mult: 1 | 0 | UC3705TG3 | Texas Instruments | Low Edge 1 MOSFET 2A 60ns 60ns 5V~40V 2A TO-220-5 Gate Drivers ROHS | C3655568 | TO-220-5 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 5V~40V | 2A | 60ns | 60ns | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN3228TMX | onsemi | Gate Drivers ROHS | C3655579 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21962SPBF | Infineon Technologies | High side 2 500mA 25ns 25ns 10V~20V 500mA SOIC-16 Gate Drivers ROHS | C3655635 | SOIC-16 | Bag-packed | High side | -55℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 10V~20V | 500mA | 25ns | 25ns | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3776N | Texas Instruments | Gate Drivers ROHS | C3655690 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRSM001-100LHTR | Infineon Technologies | Gate Drivers ROHS | C3717220 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7667CBA-T | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drivers ROHS | C3717242 | SOIC-8 | Tape & Reel (TR) | - | 0℃~+70℃@(Ta) | 2 | MOSFET | 4.5V~15V | - | 20ns | 20ns | - | ||
| Min: 1 Mult: 1 | 0 | M57962L-71R-02 | Galco Industrial Electronics | Gate Drivers ROHS | C3717250 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRS26302DJPBF-IR | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.5x16.5) Gate Drivers ROHS | C3655290 | PLCC-44(16.5x16.5) | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 10V~20V | 200mA | 125ns | 50ns | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX8552ETB+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 14ns 9ns 4.5V~6.5V TDFN-10(3x3) Gate Drivers ROHS | C3655292 | TDFN-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~6.5V | - | 14ns | 9ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL99380HRZ-TR5935 | RENESAS | Gate Drivers ROHS | C3655299 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |