Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL89163FRTAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS | C3655490 | TDFN-8(3x3) | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2EDN7533RXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C3655599 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21962SPBF | Infineon Technologies | High side 2 500mA 25ns 25ns 10V~20V 500mA SOIC-16 Gate Drivers ROHS | C3655635 | SOIC-16 | Bag-packed | High side | -55℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 500mA | 25ns | 25ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | ISL89162FBEBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655734 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC642CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C3655741 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21814PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A DIP-14 Gate Drivers ROHS | C3655755 | DIP-14 | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | A4927KLPTR-T | Allegro MicroSystems, LLC | Half Bridge 2 MOSFET 5.5V~50V TSSOP-24-EP Gate Drivers ROHS | C3655769 | TSSOP-24-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | 5.5V~50V | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2A0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C3655344 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6594ACB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655420 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC1711L/883B | Texas Instruments | Half Bridge 2 MOSFET 1.5A 40ns 40ns 5V~35V 1.5A Gate Drivers ROHS | C3655445 | - | Bag-packed | Half Bridge | -55℃~+125℃ | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~35V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS21171STRPBF | Infineon Technologies | High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655517 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | PX3511ADDG | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3655570 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0650P2C0-17 | POWER INTEGRATIONS | 2 IGBT 50A 25ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549471 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 50A | 25ns | 25ns | 14.5V~15.5V | 50A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27710D | Texas Instruments | Half Bridge 2 500mA 40ns 20ns 10V~20V 1A SOIC-8 Gate Drivers ROHS | C1549307 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 500mA | 40ns | 20ns | 10V~20V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667EPA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V PDIP-8 Gate Drivers ROHS | C1549347 | PDIP-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~17V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27524ADGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549473 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | TSC428CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549350 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | IXDI602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549570 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7154CSZ | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C1524127 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 4ns | 4ns | 4.5V~16V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5111-4MY/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A MSOP-8-EP Gate Drivers ROHS | C1880273 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LM25101CMYE/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A MSOP-8 Gate Drivers ROHS | C1880278 | MSOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC27526DSDT | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A WSON-8-EP(3x3) Gate Drivers ROHS | C1880275 | WSON-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | SDM10G60FB | Hangzhou Silan Microelectronics | DIP-24H Gate Drivers ROHS | C254534 | DIP-24H | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS21084STRPBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS | C538259 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | IRS2336DJTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538329 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - |