Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | IRS2336DJTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538329 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRS2123STR | Infineon Technologies | High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C533507 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 80ns | 80ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR11452STRPBF | Infineon Technologies | SOIC-8 Gate Drivers ROHS | C537530 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2106PBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA PDIP-8 Gate Drivers ROHS | C537545 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR2131STRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA SOIC-28-300mil Gate Drivers ROHS | C537575 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2111STRPBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C538275 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS23364DSPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538325 | SOIC-28-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | IRS2807DSPBF | Infineon Technologies | 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C538350 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2183PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A PDIP-8 Gate Drivers ROHS | C538303 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2132JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537576 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IR3548MTRPBF | Infineon Technologies | PQFN-49L(6x8) Gate Drivers ROHS | C537666 | PQFN-49L(6x8) | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR21084STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drivers ROHS | C537547 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2128PBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA PDIP-8 Gate Drivers ROHS | C537567 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 12V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS24531DSTRPBF | Infineon Technologies | Full Bridge 1 MOSFET 180mA 120ns 50ns 10V~15.6V 260mA SOIC-14 Gate Drivers ROHS | C538337 | SOIC-14 | Tape & Reel (TR) | Full Bridge | -25℃~+125℃@(Tj) | 1 | MOSFET | 180mA | 120ns | 50ns | 10V~15.6V | 260mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS44262SPBF | Infineon Technologies | Low Edge 2 2.3A 25ns 25ns 11.2V~20V 3.3A SOIC-8 Gate Drivers ROHS | C538357 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 25ns | 25ns | 11.2V~20V | 3.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6705B | onsemi | Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS | C891015 | PQFN-40-EP(6x6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FSB70250 | onsemi | PQFN-27(13x13) Gate Drivers ROHS | C899403 | PQFN-27(13x13) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3217TMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903482 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3268TMX-F085 | onsemi | Half Bridge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903509 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN73611MX-OP | onsemi | High side 1 250mA 70ns 30ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C890847 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 70ns | 30ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3227TMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903500 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083MX-GF085 | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C903540 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FDMF3160 | onsemi | Gate Drivers ROHS | C890997 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1261C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drivers ROHS | C566748 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 50V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1 | 0 | MCP14A0901-E/SN | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C635876 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | - |