Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 500
0
IRS2336DJTRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C538329PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 2500
0
AUIRS2123STRInfineon Technologies
High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C533507SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET500mA80ns80ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IR11452STRPBFInfineon Technologies
SOIC-8 Gate Drivers ROHS
C537530SOIC-8Tape & Reel (TR)----------
Min: 1
Mult: 1
0
IR2106PBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA PDIP-8 Gate Drivers ROHS
C537545PDIP-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 1000
0
IR2131STRPBFInfineon Technologies
Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA SOIC-28-300mil Gate Drivers ROHS
C537575SOIC-28-300milTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns40ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2111STRPBFInfineon Technologies
Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS
C538275SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET290mA75ns35ns10V~20V600mA-
Min: 1
Mult: 1
0
IRS23364DSPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538325SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns11.5V~20V350mA-
Min: 1
Mult: 1
0
IRS2807DSPBFInfineon Technologies
2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C538350SOIC-8Tube-packedHigh side;Low Edge-40℃~+125℃@(Ta)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
IRS2183PBFInfineon Technologies
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A PDIP-8 Gate Drivers ROHS
C538303PDIP-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-
Min: 1
Mult: 1
0
IR2132JPBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537576PLCC-32(16.6x16.6)Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 3000
0
IR3548MTRPBFInfineon Technologies
PQFN-49L(6x8) Gate Drivers ROHS
C537666PQFN-49L(6x8)Tape & Reel (TR)--40℃~+125℃--------
Min: 1
Mult: 1
Full Reel: 2500
0
IR21084STRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drivers ROHS
C537547SOIC-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
IR2128PBFInfineon Technologies
1 250mA 80ns 40ns 12V~20V 500mA PDIP-8 Gate Drivers ROHS
C537567PDIP-8Tube-packedHigh side;Low Edge-40℃~+150℃@(Tj)1IGBT;MOSFET250mA80ns40ns12V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS24531DSTRPBFInfineon Technologies
Full Bridge 1 MOSFET 180mA 120ns 50ns 10V~15.6V 260mA SOIC-14 Gate Drivers ROHS
C538337SOIC-14Tape & Reel (TR)Full Bridge-25℃~+125℃@(Tj)1MOSFET180mA120ns50ns10V~15.6V260mA-
Min: 1
Mult: 1
0
IRS44262SPBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 11.2V~20V 3.3A SOIC-8 Gate Drivers ROHS
C538357SOIC-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns11.2V~20V3.3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6705Bonsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS
C891015PQFN-40-EP(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 1000
0
FSB70250onsemi
PQFN-27(13x13) Gate Drivers ROHS
C899403PQFN-27(13x13)Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3217TMX-F085onsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903482SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3268TMX-F085onsemi
Half Bridge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903509SOIC-8Tape & Reel (TR)Half Bridge-55℃~+150℃@(Tj)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN73611MX-OPonsemi
High side 1 250mA 70ns 30ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C890847SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET250mA70ns30ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3227TMX-F085onsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903500SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7083MX-GF085onsemi
High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS
C903540SOIC-8Tape & Reel (TR)High side-40℃~+125℃@(Ta)1IGBT;MOSFET200mA200ns25ns10V~20V400mA-
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF3160onsemi
Gate Drivers ROHS
C890997-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2000
0
BRD1261C-TLPOWER INTEGRATIONS
Half Bridge MOSFET 50V INSOP Gate Drivers ROHS
C566748INSOPTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---50V-Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)
Min: 1
Mult: 1
0
MCP14A0901-E/SNMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS
C635876SOIC-8Tube-packedHigh side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A-