Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
ISL6605CRRENESAS
QFN-8(3x3) Gate Drivers ROHS
C3654913QFN-8(3x3)Tube-packed----------
Min: 1
Mult: 1
0
EL7158ISELANTEC
1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS
C3654923SOIC-8Tube-packedHigh side;Low Edge-40℃~+125℃@(Tj)1IGBT12A12ns12.2ns4.5V~12V12A-
Min: 1
Mult: 1
Full Reel: 3000
0
2EDN7534BXTSA1Infineon Technologies
Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A SOT-23-6 Gate Drivers ROHS
C3654924SOT-23-6Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET5A8.6ns6ns4.5V~20V5A-
Min: 1
Mult: 1
0
IR2136JPBF-INFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-44(16.6x16.6) Gate Drivers ROHS
C3654925PLCC-44(16.6x16.6)Bag-packedHalf Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 250
0
HIP2104FRAANZ-T7ARENESAS
Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12(4x4) Gate Drivers ROHS
C3654968DFN-12(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1A8ns2ns4.5V~14V1A-
Min: 1
Mult: 1
0
EL7242CNZELANTEC
Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS
C3654996PDIP-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET2A10ns10ns4.5V~16V2A-
Min: 1
Mult: 1
0
ISL78444AVEZRENESAS
Half Bridge 2 MOSFET 3A 10ns 10ns 8V~18V 4A HTSSOP-14 Gate Drivers ROHS
C3655013HTSSOP-14Tube-packedHalf Bridge-40℃~+140℃@(Tj)2MOSFET3A10ns10ns8V~18V4A-
Min: 1
Mult: 1
0
2ASC-17A1HPMicrochip Tech
Half Bridge 1 MOSFET Gate Drivers ROHS
C3655023-Bag-packedHalf Bridge-1MOSFET------
Min: 1
Mult: 1
0
ISL6614ACBRENESAS
Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS
C3655040SOIC-14Tube-packedHalf Bridge0℃~+125℃@(Tj)4MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
0
NCP4414Ponsemi
Gate Drivers ROHS
C3655047-Bag-packed----------
Min: 1
Mult: 1
0
1SP0335V2M1C-FZ600R65KF2POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655049-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC521CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C3655056MLP4535-22L(3.5x4.5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
0
ISL6594BCBRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS
C3655058SOIC-8Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
0
1SP0335V2M1-5SNA0750G650300POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655060-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
NCP81071DDR2Gonsemi
Gate Drivers ROHS
C3655063-Bag-packed----------
Min: 1
Mult: 1
0
ISL6610IBZRENESAS
Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS
C3655068SOIC-14Tube-packedHalf Bridge-40℃~+125℃@(Tj)4MOSFET-8ns8ns4.5V~5.5V4A-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC830AED-T1-GE3Vishay Intertech
Gate Drivers ROHS
C3655084-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
LF21814NTRLittelfuse/IXYS
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C3655094SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-
Min: 1
Mult: 1
0
2SP0115T2B0-17POWER INTEGRATIONS
Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS
C3655096-TrayHalf Bridge-20℃~+85℃@(Ta)2IGBT8A5ns10ns14.5V~15.5V15A-
Min: 1
Mult: 1
0
ISL6614AIRZRENESAS
QFN-16(4x4) Gate Drivers ROHS
C3655111QFN-16(4x4)Tube-packed----------
Min: 1
Mult: 1
Full Reel: 1500
0
LF2388BTRLittelfuse/IXYS
Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS
C3655125SOIC-20Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)6IGBT;MOSFET420mA45ns25ns10V~20V750mA-
Min: 1
Mult: 1
Full Reel: 2500
0
LF21064NTRLittelfuse/IXYS
Half Bridge 2 290mA 100ns 25ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS
C3655128SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET290mA100ns25ns10V~20V600mA-
Min: 1
Mult: 1
Full Reel: 1000
0
MIC4423BWMTRMicrochip Tech
Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS
C3655130SOIC-16Tape & Reel (TR)Low Edge-40℃~+85℃@(Tj)2MOSFET3A28ns32ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
TND322VD-TL-Eonsemi
Half Bridge 4.5V~25V SOT-28FL Gate Drivers ROHS
C3655144SOT-28FLTape & Reel (TR)Half Bridge-40℃~+125℃-----4.5V~25V--
Min: 1
Mult: 1
0
ISL83202IPZ-RENRENESAS
Gate Drivers ROHS
C3655160-Tube-packed----------