Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6705B | onsemi | Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS | C891015 | PQFN-40-EP(6x6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 4.5V~5.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FSB70250 | onsemi | PQFN-27(13x13) Gate Drivers ROHS | C899403 | PQFN-27(13x13) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3217TMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903482 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | MOSFET | 4.5V~18V | 2 | 3A | 12ns | 9ns | 3A | ||
| Min: 1 Mult: 1 | 0 | EL7154CSZ | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C1524127 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | IGBT;MOSFET | 4.5V~16V | 2 | 4A | 4ns | 4ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3227TMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903500 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | MOSFET | 4.5V~18V | 2 | 3A | 12ns | 9ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7083MX-GF085 | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C903540 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | IGBT;MOSFET | 10V~20V | 1 | 200mA | 200ns | 25ns | 400mA | ||
| Min: 1 Mult: 1 | 0 | TSC428CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549350 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | MOSFET | 4.5V~18V | 2 | 1.5A | 25ns | 25ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | IXDI602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549570 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | IGBT;MOSFET | 4.5V~35V | 2 | 2A | 7.5ns | 6.5ns | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27710D | Texas Instruments | Half Bridge 2 500mA 40ns 20ns 10V~20V 1A SOIC-8 Gate Drivers ROHS | C1549307 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | IGBT;MOSFET | 10V~20V | 2 | 500mA | 40ns | 20ns | 1A | ||
| Min: 1 Mult: 1 | 0 | ICL7667EPA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V PDIP-8 Gate Drivers ROHS | C1549347 | PDIP-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | MOSFET | 4.5V~17V | 2 | - | 20ns | 20ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27524ADGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549473 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | IGBT;MOSFET | 4.5V~18V | 2 | 5A | 7ns | 6ns | 5A | ||
| Min: 1 Mult: 1 | 0 | 2SC0650P2C0-17 | POWER INTEGRATIONS | 2 IGBT 50A 25ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549471 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | 2 | 50A | 25ns | 25ns | 50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1407-E/MF | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A DFN-8-EP(5x6) Gate Drivers ROHS | C640313 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 4.5V~18V | 1 | 6A | 20ns | 20ns | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14E7-E/MF | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A DFN-8-S(5x6) Gate Drivers ROHS | C640325 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 4.5V~18V | 2 | 2A | 12ns | 15ns | 2A | ||
| Min: 1 Mult: 1 | 0 | TC1410EPA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA PDIP-8 Gate Drivers ROHS | C640707 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | MOSFET | 4.5V~16V | 1 | 500mA | 25ns | 25ns | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1413EPA | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A PDIP-8 Gate Drivers ROHS | C640721 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | MOSFET | 4.5V~16V | 1 | 3A | 20ns | 20ns | 3A | ||
| Min: 1 Mult: 1 | 0 | TC1427VPA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A PDIP-8 Gate Drivers ROHS | C640726 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | MOSFET | 4.5V~16V | 2 | 1.2A | 35ns | 25ns | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN1100-F085 | onsemi | Low Edge 1 IGBT 4V~28V SOIC-8 Gate Drivers ROHS | C903464 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | IGBT | 4V~28V | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP1404-E/P | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS | C512087 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 4.5V~18V | 2 | 4.5A | 15ns | 18ns | 4.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2112SPBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA SOIC-16-300mil Gate Drivers ROHS | C538277 | SOIC-16-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 2 | 290mA | 75ns | 35ns | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS23364DJPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538323 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 11.5V~20V | 6 | 200mA | 125ns | 50ns | 350mA | ||
| Min: 1 Mult: 1 | 0 | MIC44F19YMME | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MSOP-8-EP Gate Drivers ROHS | C636528 | MSOP-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | MOSFET | 4.5V~13.2V | 1 | 6A | 10ns | 10ns | 6A | ||
| Min: 1 Mult: 1 | 0 | TC1410COA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C636837 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | MOSFET | 4.5V~16V | 1 | 500mA | 25ns | 25ns | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1411COA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636842 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | MOSFET | 4.5V~16V | 1 | 1A | 25ns | 25ns | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1411VUA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C636850 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | MOSFET | 4.5V~16V | 1 | 1A | 25ns | 25ns | 1A |