Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC1412NCOA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C636854 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC1413NEUA | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A MSOP-8 Gate Drivers ROHS | C636861 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 3A | 20ns | 20ns | 4.5V~16V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC1428COA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A SOIC-8 Gate Drivers ROHS | C636863 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4427EUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636892 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0451T-E/MS | Microchip Tech | Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C627004 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5A | 9.5ns | 9ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4125YME | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 11ns 4.5V~20V 3A SOIC-8-EP Gate Drivers ROHS | C637523 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 11ns | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1 | 0 | SI8238AD-C-ISR | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19451744 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8232AD-B-IS | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19599536 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8234BD-C-ISR | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19569782 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8232BB-B-IS1 | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19571242 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8234BB-C-IMR | SKYWORKS/SILICON LABS | LGA-14(5x5) Gate Drivers ROHS | C19551167 | LGA-14(5x5) | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8234AB-C-IMR | SKYWORKS/SILICON LABS | LGA-14(5x5) Gate Drivers ROHS | C19514377 | LGA-14(5x5) | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8232AB-B-ISR | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19622521 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4452ABM-TR | Microchip Tech | SOIC-8 Gate Drivers ROHS | C19747271 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H8CB-AS1R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17428618 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SI8275BB-IS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17429205 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PE29102A-X | pSemi | Half Bridge 2 MOSFET 4A 900ps 900ps 4V~6V 2A Gate Drivers ROHS | C2653808 | - | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 900ps | 900ps | 4V~6V | 2A | ||
| Min: 1 Mult: 1 | 0 | SDM10G60FB | Hangzhou Silan Microelectronics | DIP-24H Gate Drivers ROHS | C254534 | DIP-24H | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR11452STRPBF | Infineon Technologies | SOIC-8 Gate Drivers ROHS | C537530 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2106PBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA PDIP-8 Gate Drivers ROHS | C537545 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR2131STRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA SOIC-28-300mil Gate Drivers ROHS | C537575 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2111STRPBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C538275 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS23364DSPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538325 | SOIC-28-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0 | IRS2807DSPBF | Infineon Technologies | 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C538350 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2132JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537576 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA |