Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
IR2132JPBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537576PLCC-32(16.6x16.6)Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 3000
0
IR3548MTRPBFInfineon Technologies
PQFN-49L(6x8) Gate Drivers ROHS
C537666PQFN-49L(6x8)Tape & Reel (TR)--40℃~+125℃--------
Min: 1
Mult: 1
Full Reel: 2500
0
IR21084STRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drivers ROHS
C537547SOIC-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
IR2128PBFInfineon Technologies
1 250mA 80ns 40ns 12V~20V 500mA PDIP-8 Gate Drivers ROHS
C537567PDIP-8Tube-packedHigh side;Low Edge-40℃~+150℃@(Tj)1IGBT;MOSFET250mA80ns40ns12V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS24531DSTRPBFInfineon Technologies
Full Bridge 1 MOSFET 180mA 120ns 50ns 10V~15.6V 260mA SOIC-14 Gate Drivers ROHS
C538337SOIC-14Tape & Reel (TR)Full Bridge-25℃~+125℃@(Tj)1MOSFET180mA120ns50ns10V~15.6V260mA-
Min: 1
Mult: 1
0
IRS44262SPBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 11.2V~20V 3.3A SOIC-8 Gate Drivers ROHS
C538357SOIC-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns11.2V~20V3.3A-
Min: 1
Mult: 1
0
IRS2183PBFInfineon Technologies
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A PDIP-8 Gate Drivers ROHS
C538303PDIP-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3227CMXonsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C603200SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3300
0
TC426EOA713Microchip Tech
Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS
C624904SOIC-8Tape & Reel (TR)Low Edge-40℃~+85℃@(Ta)2MOSFET1.5A30ns30ns4.5V~18V1.5A-
Min: 1
Mult: 1
Full Reel: 2500
0
MIC4421YM-TRMicrochip Tech
Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS
C628030SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)1IGBT;MOSFET9A20ns24ns4.5V~18V9A-
Min: 1
Mult: 1
0
MCP14E11-E/PMicrochip Tech
Low Edge 2 3A 25ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS
C640317PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET3A25ns25ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3300
0
TC4432VOA713Microchip Tech
1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS
C624967SOIC-8Tape & Reel (TR)High side;Low Edge-40℃~+150℃@(Tj)1MOSFET1.5A25ns33ns4.5V~30V1.5A-
Min: 1
Mult: 1
Full Reel: 2500
0
NCV51511PDR2Gonsemi
VFQFN-24 Gate Drivers ROHS
C603956VFQFN-24Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
MIC4101YM-TRMicrochip Tech
Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS
C628003SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET2A400ns400ns9V~16V2A-
Min: 1
Mult: 1
Full Reel: 2000
0
BRD1261C-TLPOWER INTEGRATIONS
Half Bridge MOSFET 50V INSOP Gate Drivers ROHS
C566748INSOPTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---50V-Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)
Min: 1
Mult: 1
Full Reel: 1000
0
TC4423VOE713Microchip Tech
Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS
C632538SOIC-16-300milTape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET3A23ns25ns4.5V~18V3A-
Min: 1
Mult: 1
0
MCP14A0901-E/SNMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS
C635876SOIC-8Tube-packedHigh side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS21084STRPBFInfineon Technologies
Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS
C538259SOIC-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET290mA100ns35ns10V~20V600mA-
Min: 1
Mult: 1
Full Reel: 500
0
IRS2336DJTRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C538329PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 2500
0
AUIRS2123STRInfineon Technologies
High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C533507SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET500mA80ns80ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3268TMX-F085onsemi
Half Bridge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903509SOIC-8Tape & Reel (TR)Half Bridge-55℃~+150℃@(Tj)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 1250
0
SI8284BD-ISRSkyworks Solutions
1 2.5A 5.5ns 8.5ns 3A SOIC-24 Gate Drivers ROHS
C17422285SOIC-24Tape & Reel (TR)--40℃~+125℃1-2.5A5.5ns8.5ns-3A-
Min: 1
Mult: 1
0
SI8275AB-AM1Skyworks Solutions
2 1.8A 10.5ns 13.3ns 4A DFN-14(5x5) Gate Drivers ROHS
C17552367DFN-14(5x5)Tray--40℃~+125℃2-1.8A10.5ns13.3ns-4A-
Min: 1
Mult: 1
Full Reel: 2500
0
SI8237AB-D-IS1RSkyworks Solutions
2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS
C17584319SOIC-16Tape & Reel (TR)--40℃~+125℃2-250mA20ns20ns-500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
SI823H4BB-IS1RSkyworks Solutions
2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS
C17624394SOIC-16Tape & Reel (TR)--40℃~+125℃2-4A12ns12ns-4A-